Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 71,580 € |
5+ | 65,850 € |
10+ | 59,840 € |
Informācija par produktiem
Produktu pārskats
The QVR-TB-RFI is a variable phase angle Power Regulator for controlling single phase mains driven loads. This robust and compact unit gives fully adjustable voltage output from 0 to 98% and the large triac enables the unit to handle high inrush currents with ample safety margin on industrial installations. It incorporates its own RFI filter network to comply with EMC Regulations (class-A). This regulator is suitable for most quartz lamps and conventional resistive heating elements. It may be connected in series or parallel configurations. It is suitable for use with quartz lamps, conventional resistive heating elements and inductive loads.
- Integrated RFI network
- ON/OFF switched version
- Plug-in power connector block
- Rugged and compact
- Designed to maximise thermal dissipation
Lietošanas veidi
Lighting, Motor Drive & Control, Industrial
Tehniskie parametri
10A
253VAC
60Hz
65°C
No SVHC (23-Jan-2024)
207VAC
2.5kV
-
-
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Great Britain
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts