Audio Signal Indicator Units:
Atrasti 77 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3566187 RoHS | Each | 1+ 69,950 € 5+ 69,040 € | Min.: 1 / Vair.: 1 | - | 28V | 32 Tone | 92dBA | IP65 | Askari Series | - | 18mA | 45mm | -25°C | 70°C | ||||
Each | 1+ 119,710 € | Min.: 1 / Vair.: 1 | 230V | - | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C | |||||
Each | 1+ 31,320 € | Min.: 1 / Vair.: 1 | - | 35V | 3 Tone | 99dBA | IP66 | BiWire Ultra Series | - | 11mA | 100mm | -25°C | 70°C | |||||
Each | 1+ 25,540 € | Min.: 1 / Vair.: 1 | - | 35V | 3 Tone | 99dBA | IP21 | BiWire Ultra Series | - | 11mA | 91mm | -25°C | 70°C | |||||
Each | 1+ 47,600 € 5+ 45,700 € 10+ 44,800 € | Min.: 1 / Vair.: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 103,240 € | Min.: 1 / Vair.: 1 | 230V | - | 8 Tone | 100dB | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 40mA | 72mm | -20°C | 50°C | |||||
Each | 1+ 47,600 € 5+ 45,700 € 10+ 44,800 € | Min.: 1 / Vair.: 1 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 56,490 € 5+ 54,230 € 10+ 53,170 € 20+ 52,150 € | Min.: 1 / Vair.: 1 | 240V | - | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 47,600 € 5+ 45,700 € 10+ 44,800 € | Min.: 1 / Vair.: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 47,600 € 5+ 45,700 € 10+ 44,800 € | Min.: 1 / Vair.: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 31,420 € 5+ 30,860 € 10+ 30,470 € | Min.: 1 / Vair.: 1 | - | 24V | Single | 84dB | - | - | - | 25mA | 152mm | - | - | |||||
MOFLASH SIGNALLING | Each | 1+ 11,650 € 5+ 11,340 € 10+ 11,210 € | Min.: 1 / Vair.: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ 22,040 € 5+ 21,640 € 10+ 21,370 € | Min.: 1 / Vair.: 1 | - | 24V | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
Each | 1+ 12,090 € 5+ 11,770 € 10+ 11,640 € | Min.: 1 / Vair.: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ 22,040 € 5+ 21,640 € 10+ 21,370 € | Min.: 1 / Vair.: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
8810150 | Each | 1+ 163,050 € | Min.: 1 / Vair.: 1 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
Each | 1+ 66,080 € 5+ 64,760 € 10+ 63,440 € | Min.: 1 / Vair.: 1 | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | |||||
MOFLASH SIGNALLING | Each | 1+ 21,930 € 5+ 21,540 € 10+ 21,260 € | Min.: 1 / Vair.: 1 | - | 28V | Continuous, Pulse | 100dB | IP30 | - | 3.2kHz | 50mA | 49mm | -20°C | 60°C | ||||
Each | 1+ 39,060 € 5+ 38,280 € 10+ 37,500 € | Min.: 1 / Vair.: 1 | 24V | 24V | Continuous | 85dB | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ 101,880 € | Min.: 1 / Vair.: 1 | 230V | - | Continuous | 108dB | IP55 | 570 Series | - | 70mA | 152mm | 60°C | 60°C | |||||
Each | 1+ 94,360 € | Min.: 1 / Vair.: 1 | - | 24V | Multiple Tones | 100dB | IP65 | 110 Series | 3.4kHz | 80mA | 52mm | -20°C | 50°C | |||||
Each | 1+ 135,050 € | Min.: 1 / Vair.: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
Each | 1+ 43,290 € 5+ 41,960 € 10+ 41,120 € | Min.: 1 / Vair.: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
Each | 1+ 22,540 € 5+ 22,140 € 10+ 21,860 € | Min.: 1 / Vair.: 1 | - | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C | |||||
Each | 1+ 22,040 € 5+ 21,640 € 10+ 21,370 € | Min.: 1 / Vair.: 1 | - | 28V | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C | |||||