2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kits - Primary Platform
                                                                                                Drukāt lapu

                                                                                                M53281KIT

                                                                                                281, VOIP SYSTEM, SOLUTION KIT

                                                                                                NXP
                                                                                                NXP M53281KIT
                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                RažotājsNXP
                                                                                                Ražotāja detaļas Nr.M53281KIT
                                                                                                Pasūtījuma kods1618625
                                                                                                Jūsu daļas numurs
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Skatiet visus tehniskos dokumentus
                                                                                                Vairs netiek ražots

                                                                                                Informācija par produktiem

                                                                                                NXP
                                                                                                RažotājsNXP
                                                                                                Ražotāja detaļas Nr.M53281KIT
                                                                                                Pasūtījuma kods1618625
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameMCF532x
                                                                                                Core ArchitectureColdFire
                                                                                                Core Sub-Architecture0
                                                                                                Silicon Core Number0
                                                                                                Kit Contents0
                                                                                                Product Range-

                                                                                                Produktu pārskats

                                                                                                The M53281KIT is a MCF53281 ColdFire embedded VoIP development kit, a compact, easy to integrate development system designed by NXP and other partners, Arcturus Networks, Inc. and Consilient Technologies Pvt Ltd. for enabling commercial VoIP functionality in embedded applications. The module is based on the 240MHz NXP ColdFire MCF53281 MPU and includes all required system memory and terminations to enable most applications without the need for external circuitry.

                                                                                                • M53281MOD module
                                                                                                • Video interface daughter card, audio headset, P&E BDM wiggler, power supply and GNU tools
                                                                                                • VoIP and management software
                                                                                                • Easy to integrate 50 pin header or edge connector socket
                                                                                                • Ethernet PHY and CAN transceiver
                                                                                                • Audio codec/amplifier
                                                                                                • 32MB SDRAM NAND 16MB NOR flash
                                                                                                • All licenses for VoIP and management software use

                                                                                                Lietošanas veidi

                                                                                                Communications & Networking, Automotive, Audio

                                                                                                Saturs

                                                                                                M53281MOD module, Host board, Documentation, Video interface daughter card, Audio headset, P&E BDM wiggler, GNU tools, VoIP software, All licenses for kit use, Power supply, Out of the box VoIP demo.

                                                                                                Tehniskie parametri

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                MCF532x

                                                                                                Core Sub-Architecture

                                                                                                0

                                                                                                Kit Contents

                                                                                                0

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ColdFire

                                                                                                Silicon Core Number

                                                                                                0

                                                                                                Product Range

                                                                                                -

                                                                                                Tehniskā dokumentācija (1)

                                                                                                Technical Data Sheet EN

                                                                                                Saistītie produkti

                                                                                                Atrasti 2 produkti

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                United States
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:85423190
                                                                                                US ECCN:5A992
                                                                                                EU ECCN:NLR
                                                                                                Atbilst RoHS:Jā

                                                                                                RoHS

                                                                                                Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                                Lejupielādēt produkta atbilstības sertifikātu

                                                                                                Produkta atbilstības sertifikāts

                                                                                                Svars (kg):.2
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                                Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                                Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.