2. Office, Computer & Networking Products
                                                                                                3. Computer Products
                                                                                                4. Converters / Interfaces
                                                                                                Drukāt lapu

                                                                                                DCP485-P

                                                                                                Serial Converter, RS232 to RS485, DIN Rail

                                                                                                DATAFORTH
                                                                                                DATAFORTH DCP485-P
                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                RažotājsDATAFORTH
                                                                                                Ražotāja detaļas Nr.DCP485-P
                                                                                                Pasūtījuma kods3004946
                                                                                                Jūsu daļas numurs
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Skatiet visus tehniskos dokumentus
                                                                                                Vairs netiek ražots

                                                                                                Informācija par produktiem

                                                                                                DATAFORTH
                                                                                                RažotājsDATAFORTH
                                                                                                Ražotāja detaļas Nr.DCP485-P
                                                                                                Pasūtījuma kods3004946
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Convert FromRS-232
                                                                                                Convert ToRS-485
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Produktu pārskats

                                                                                                The DCP485-P is a fully isolated DIN Rail RS-232 to RS-485 Converter offers a complete electrical isolation barrier and heavy duty electrical surge protectors. Isolation is provided by optical couplers and a transformer isolated DC-to-DC converter. The RS-232 connection is through male or female EIA 9-pin D-sub connectors or a 3-wire RS-232 connection can be made through convenient pluggable screw terminals. The RS-485 connections are made through convenient pluggable solder-less screw terminals. The device is designed for full duplex operation over two wire pairs. Outputs are tri-state, allowing multi-dropping of up to 32 units over one pair. The RS-232 interface includes request to send (RTS) and data terminal ready (DTR) either of which can be used via DIP switches to enable the RS-485 transmitter.

                                                                                                • Complete isolation with optical couplers and transformer-coupled dc-to-dc converter
                                                                                                • Industrial surge protection devices and 15kv ESD protected RS-232 inherent
                                                                                                • RTS, DTR or auto RS-485 transmitter control
                                                                                                • Tri-state outputs for multi-drop applications, up to 32 devices
                                                                                                • Selection of connectors
                                                                                                • Pluggable solder-less screw terminal field connections
                                                                                                • Four LED diagnostic indicators
                                                                                                • 38.4kbps (baud) at 1mile (1.6km), 115.2kbps (baud) at 0.8mile (1.3km)

                                                                                                Lietošanas veidi

                                                                                                Communications & Networking

                                                                                                Tehniskie parametri

                                                                                                Convert From

                                                                                                RS-232

                                                                                                Product Range

                                                                                                -

                                                                                                Convert To

                                                                                                RS-485

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Tehniskā dokumentācija (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                United States
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Atbilst RoHS:Jāiesaka
                                                                                                Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                Lejupielādēt produkta atbilstības sertifikātu

                                                                                                Produkta atbilstības sertifikāts

                                                                                                Svars (kg):.14
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                                Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                                Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.