2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                Drukāt lapu

                                                                                                RC1140-RC232

                                                                                                RF MODULE, TXRX, FSK, UART, WHIP ANT

                                                                                                RADIOCRAFTS
                                                                                                RADIOCRAFTS RC1140-RC232
                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                RažotājsRADIOCRAFTS
                                                                                                Ražotāja detaļas Nr.RC1140-RC232
                                                                                                Pasūtījuma kods2115486
                                                                                                Jūsu daļas numurs
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Skatiet visus tehniskos dokumentus
                                                                                                Vairs nav pieejams noliktavā

                                                                                                Informācija par produktiem

                                                                                                RADIOCRAFTS
                                                                                                RažotājsRADIOCRAFTS
                                                                                                Ražotāja detaļas Nr.RC1140-RC232
                                                                                                Pasūtījuma kods2115486
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                RF ModulationFSK
                                                                                                Data Rate Max100Kbps
                                                                                                Frequency Max434.79MHz
                                                                                                Sensitivity dBm-110dBm
                                                                                                Supply Voltage Min2V
                                                                                                Supply Voltage Max3.7V
                                                                                                Transmit Power10dBm
                                                                                                Module InterfaceUART
                                                                                                Supply Current35mA
                                                                                                RF Transceiver ApplicationsIndustrial RF Communication
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Produktu pārskats

                                                                                                The RC11XX-RC232 is a 433.05MHz to 433.79MHz low cost multichannel RF transceiver module. This module is a compact surface mounted high performance module for FSK operation with embedded protocol. The module is completely shielded and precertified for operation under the European radio regulations for license-free use. The module contains a communication controller with embedded RC232 protocol software, a high performance RF transceiver and an internal voltage regulator. This module offers a buffered packet radio in the RC232 embedded protocol. Using the buffered packet radio mode, all data to be sent is stored in the module before they are transmitted by the RF circuitry. The module can be set in SLEEP mode in order to reduce the power consumption.

                                                                                                • Small size (12.7mm x 25.4mm x 3.3mm), shielded and optimized for SMD mounting
                                                                                                • Low sleep current consumption, well suited for battery operated equipment
                                                                                                • Embedded RC232 protocol with addressing and error check
                                                                                                • Up to 1018byte data buffer and 17 channels
                                                                                                • Two wire UART interface for easy RS232/RS422/RS485 wire replacement (handshake optional)
                                                                                                • No external components
                                                                                                • No configuration required for single channel use
                                                                                                • Easy to use data interface
                                                                                                • Wide supply voltage range from 2.0V to 3.9V
                                                                                                • Conforms with EU R&TTE directive (EN 300 220, EN 301 489, EN 60950)

                                                                                                Lietošanas veidi

                                                                                                RF Communications, Wireless, Sensing & Instrumentation, Communications & Networking, Metering, Security, Automotive, Consumer Electronics

                                                                                                Brīdinājumi

                                                                                                ESD sensitive device, take proper precaution while handling the device.

                                                                                                Piezīmes

                                                                                                Noisy external circuitry may under certain scenarios affect the transmitted signal on RC1140-RC232 module so precaution should be taken during the operation.

                                                                                                Tehniskie parametri

                                                                                                RF Modulation

                                                                                                FSK

                                                                                                Frequency Max

                                                                                                434.79MHz

                                                                                                Supply Voltage Min

                                                                                                2V

                                                                                                Transmit Power

                                                                                                10dBm

                                                                                                Supply Current

                                                                                                35mA

                                                                                                Product Range

                                                                                                -

                                                                                                Data Rate Max

                                                                                                100Kbps

                                                                                                Sensitivity dBm

                                                                                                -110dBm

                                                                                                Supply Voltage Max

                                                                                                3.7V

                                                                                                Module Interface

                                                                                                UART

                                                                                                RF Transceiver Applications

                                                                                                Industrial RF Communication

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Tehniskā dokumentācija (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                Sweden
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:85423990
                                                                                                Atbilst RoHS:Jā

                                                                                                RoHS

                                                                                                Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                                SVHC:No SVHC (07-Jul-2017)
                                                                                                Lejupielādēt produkta atbilstības sertifikātu

                                                                                                Produkta atbilstības sertifikāts

                                                                                                Svars (kg):.006
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                                Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                                Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.