Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 59,510 € |
5+ | 57,710 € |
10+ | 55,910 € |
20+ | 49,490 € |
Informācija par produktiem
Produktu pārskats
AMES200-24SNZ is an AMES200-NZ series AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C and also features an isolation of 3000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and overtemperature protection (OTP). The AMES200-NZ is great for street lighting controls, grid power, instrumentation, industrial controls, telecom, communication, and civil applications. Certified by UL 62368-1, design to meet IEC/EN 62368, EN61558, EN60335, GB4943.
- Universal input range from 90 to 264VAC, 240 to 373VDC, output voltage is 24V
- Output current is 8.8A, maximum output wattage is 211.2W
- Efficiency at 230VAC is 88.5%
- Low ripple and noise
- Regulated output, surge immunity 300VAC for 5s
- Typical switching frequency is 65KHz
- Metal (1100 Aluminium, SGCC) case material
- 3 years warranty
- Dimensions (L x W x H) is 179.0 x 99.0 x 30.0mm
Tehniskie parametri
ITE
211.2W
8.8A
-
-
-
Fixed
To Be Advised
1Outputs
24VDC
-
-
-
90V AC to 264V AC
AMES200-NZ Series
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Produkta atbilstības sertifikāts