Paziņot, kad atkal ir krājumā
| Daudzums | |
|---|---|
| 1+ | 67,650 € |
| 5+ | 66,290 € |
| 10+ | 58,720 € |
Informācija par produktiem
Produktu pārskats
AMESP200-24S277NZ is an AMESP200-277NZ series AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 45°C with full power and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 250,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and overtemperature protection (OTP). The AMESP200-277NZ is perfect for street lighting controls, grid power, instrumentation, industrial controls, communication, and civil applications. Certified by cULus UL 62368-1, design to meet IEC/EN 62368-1, EN60335-1, GB4943.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 120 to 430VDC
- Output voltage is 24V, maximum output current is 8.4A
- Maximum output wattage is 201.6W, efficiency at 230VAC is 90%
- Typical low ripple and noise is 240mV(p-p)
- Regulated output
- Active power factor correction
- Metal (1100 aluminium, SGCC) case material
- 3 years warranty
- Dimensions (L x W x H) is 179.0 x 99.0 x 30.0mm
Tehniskie parametri
ITE
201.6W
8.4A
-
-
-
Fixed
To Be Advised
1Outputs
24VDC
-
-
-
85V AC to 305V AC
AMESP200-277NZ Series
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Produkta atbilstības sertifikāts