Informācija par produktiem
PT10 alternatīvas
Atrasts 1 produkts
Produktu pārskats
The PT10 is a Battery Guard, solid state device that will monitor the source voltage and disconnect the equipment from the battery if the voltage falls below a pre-determined level. This unit is rated IP65 and come complete with up to 10 pre-programmed configurations to suit all likely battery protection requirements. This low voltage disconnect unit is constructed from die-cast aluminium and glass reinforced polycarbonate offering a very solid construction. This device is use simple 6.3mm Faston blade terminals with strain relief and can simply be tie wrapped to the wiring for a fast, neat and reliable protection of battery system. In particular, this battery guard unit is designed to be available at such a price as to be included as a standard component in all professional installations of ancillary equipment on vehicles protecting both the installation and the power system.
- 10A Continuous power
- 9 to 32VDC Input voltage (automatic referencing)
- LED indicates operational status
- Switch terminal allows unit to be operated via ignition or a manual switch
- Excellent protection
Lietošanas veidi
Power Management, Automotive
Tehniskie parametri
Vehicle Equipments
-
Solid State Battery Guard
No SVHC (21-Jan-2025)
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 4 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Great Britain
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts