2. Semiconductors - ICs
                                                                                                3. More - Integrated Circuits
                                                                                                Drukāt lapu

                                                                                                A29040C-55F

                                                                                                Flash Memory, CMOS, Parallel NOR, 4 Mbit, 512K x 8bit, DIP, 32 Pins

                                                                                                AMIC
                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                AMIC A29040C-55F
                                                                                                RažotājsAMIC
                                                                                                Ražotāja detaļas Nr.A29040C-55F
                                                                                                Pasūtījuma kods2414325
                                                                                                Produktu klāsts5V Parallel NOR Flash Memories
                                                                                                Jūsu daļas numurs
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Skatiet visus tehniskos dokumentus
                                                                                                Vairs netiek ražots

                                                                                                Informācija par produktiem

                                                                                                AMIC
                                                                                                RažotājsAMIC
                                                                                                Ražotāja detaļas Nr.A29040C-55F
                                                                                                Pasūtījuma kods2414325
                                                                                                Produktu klāsts5V Parallel NOR Flash Memories
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Flash Memory TypeParallel NOR
                                                                                                Memory Density4Mbit
                                                                                                Memory Configuration512K x 8bit
                                                                                                Interfaces-
                                                                                                IC Case / PackageDIP
                                                                                                No. of Pins32Pins
                                                                                                Clock Frequency Max-
                                                                                                Access Time55ns
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Supply Voltage Nom5V
                                                                                                IC MountingThrough Hole
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product Range5V Parallel NOR Flash Memories

                                                                                                Produktu pārskats

                                                                                                The A29040C-55F is a 5V-only Flash Memory organized as 524288bytes of 8bits each. The 512Kbytes of data are further divided into eight sectors of 64Kbytes each for flexible sector erase capability. The 8 bits of data appear on I/O0 - I/O7 while the addresses are input on A0 to A18. It has a second toggle bit, I/O2, to indicate whether the addressed sector is being selected for erase and also offers the ability to program in the Erase Suspend mode. The standard flash memory offers access times of 55 and 70ns, allowing high-speed microprocessors to operate without wait states. The device requires only a single 5V power supply for both read and writes functions. Internally generated and regulated voltages are provided for the program and erase operations.

                                                                                                • 5V ±10% for Read and write operations
                                                                                                • 55/70 Maximum access times
                                                                                                • Flexible sector architecture
                                                                                                • Embedded erase algorithms
                                                                                                • Minimum 100000 program/erase cycles per sector
                                                                                                • Minimum 100000 program/erase cycles per sector
                                                                                                • Data polling and toggle bits
                                                                                                • Erase suspend/erase resume
                                                                                                • 10-year Data retention

                                                                                                Lietošanas veidi

                                                                                                Computers & Computer Peripherals

                                                                                                Tehniskie parametri

                                                                                                Flash Memory Type

                                                                                                Parallel NOR

                                                                                                Memory Configuration

                                                                                                512K x 8bit

                                                                                                IC Case / Package

                                                                                                DIP

                                                                                                Clock Frequency Max

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Supply Voltage Nom

                                                                                                5V

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                5V Parallel NOR Flash Memories

                                                                                                Memory Density

                                                                                                4Mbit

                                                                                                Interfaces

                                                                                                -

                                                                                                No. of Pins

                                                                                                32Pins

                                                                                                Access Time

                                                                                                55ns

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                IC Mounting

                                                                                                Through Hole

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                Tehniskā dokumentācija (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                Taiwan
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:85423261
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
                                                                                                Svars (kg):.012474