2. Engineering Software
                                                                                                3. Compilers & IDEs
                                                                                                4. PIC / DSPIC Platform
                                                                                                Drukāt lapu

                                                                                                TEFLCST3

                                                                                                S/W, FLOWCODE 3, STUDENT, FOR PIC

                                                                                                AMPHENOL MATRIX
                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                AMPHENOL MATRIX TEFLCST3
                                                                                                RažotājsAMPHENOL MATRIX
                                                                                                Ražotāja detaļas Nr.TEFLCST3
                                                                                                Pasūtījuma kods1710923
                                                                                                Jūsu daļas numurs
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Skatiet visus tehniskos dokumentus
                                                                                                Vairs nav pieejams noliktavā

                                                                                                Informācija par produktiem

                                                                                                AMPHENOL MATRIX
                                                                                                RažotājsAMPHENOL MATRIX
                                                                                                Ražotāja detaļas Nr.TEFLCST3
                                                                                                Pasūtījuma kods1710923
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Core ArchitecturePIC
                                                                                                Supported FamiliesPIC12, PIC16, PIC18
                                                                                                Software EditionStudent
                                                                                                Licence Type-
                                                                                                No. of User Licences1
                                                                                                Supported HostsWindows
                                                                                                Product Range-

                                                                                                Produktu pārskats

                                                                                                The TEFLCST3 is a Flow code 3 microcontroller development software for PICmicro MCUs. This Flow code 3 is one of the World's most advanced graphical programming languages for microcontrollers. The great advantage of Flow code is that it allows those with little experience to create complex electronic systems in minutes. Flow code achieves this in two steps, firstly students drag and drop flowchart symbols onto the screen, fill in the dialog boxes when prompted. Then Flow code compiles the flow chart into code that is downloaded to a microcontroller which executes the program. This Flow code contains standard flow chart icons and electronic components that allow you to create a virtual electronic system on screen. The range of components is large and includes simple switches and LEDs, communication bus interfaces like I2C and SPI, and more advanced components such as Bluetooth and internet servers.

                                                                                                • Easy to use interface
                                                                                                • Allows complex systems to be developed and managed quickly
                                                                                                • Supports most PICmicro and Atmel AVR microcontrollers
                                                                                                • Save time and money
                                                                                                • Fast & flexible
                                                                                                • Error free results
                                                                                                • Open architecture
                                                                                                • Flow code is supported by a wide range of materials for learning, developing the electronic systems

                                                                                                Lietošanas veidi

                                                                                                Embedded Design & Development

                                                                                                Tehniskie parametri

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Software Edition

                                                                                                Student

                                                                                                No. of User Licences

                                                                                                1

                                                                                                Product Range

                                                                                                -

                                                                                                Supported Families

                                                                                                PIC12, PIC16, PIC18

                                                                                                Licence Type

                                                                                                -

                                                                                                Supported Hosts

                                                                                                Windows

                                                                                                Tehniskā dokumentācija (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                Great Britain
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Atbilst RoHS:Nav piemērojams
                                                                                                Atbilst RoHS prasībām attiecībā uz ftalātiem:Nav piemērojams
                                                                                                Lejupielādēt produkta atbilstības sertifikātu

                                                                                                Produkta atbilstības sertifikāts

                                                                                                Svars (kg):.9