Informācija par produktiem
135-2801-020 alternatīvas
Atrasti 5 produkti
Produktu pārskats
The 135-2801-020 is a 100ft 20-conductor 28AWG Flat Ribbon Planar Cable with stranded tinned copper conductors and a self-extinguishing PVC jacket. The colour coded cable for easy identification. The 3C® controlled characteristic cable is idea for applications in digital and analogue signal transmission. The 3C® colour coded cable is designed for mass termination techniques including Spectra- Strip IDC connectors. With the conductor centres the same as the contact centres of the connector, separation and stripping of individual conductors is completely eliminated. The colour coding allows easy circuit tracing and routing.
- CPR: Not Yet Qualified
- 105Ω Nominal impedance
- 13pf/ft at 1MHz Capacitance
- 1.5ns/ft Nominal propagation delay
- 10¹⁰Ω at 3 minute Minimum insulation resistance
- Precise spacing for controlled electrical characteristics
- Double contour allows termination from either side of the cable
- Conductor separation for circuit routing
- Colour coded for easy identification
Lietošanas veidi
Industrial
Tehniskie parametri
Unscreened
28AWG
-
Multi-coloured
7 x 36AWG
300V
PVC
135-2801 Series
20Core
0.072mm²
-
25.53mm
1.27mm
Tinned Copper
Flat Ribbon Cable
No SVHC (15-Jan-2019)
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 8 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts