Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 8,890 € |
10+ | 6,570 € |
50+ | 5,800 € |
100+ | 5,790 € |
250+ | 4,580 € |
500+ | 4,490 € |
Informācija par produktiem
Produktu pārskats
LTC3621HMS8E-5#PBF is a high-efficiency, synchronous monolithic step-down regulator. This regulator features ultralow quiescent current and high efficiencies over a wide VOUT range. The step-down regulator operates from an input voltage range of 2.7V to 17V and provides an adjustable output range from 0.6V to VIN while delivering up to 1A of output current. A user-selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency; Burst Mode operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to allow the user to sync the switching frequency to an external clock. It is used in applications such as portable handheld scanners, industrial and embedded computing, automotive applications, emergency radio.
- Wide VIN range from 2.7V to 17V, wide VOUT range from 0.6V to VIN
- Current mode operation for excellent line and load transient response
- Synchronizable to external clock, full dropout operation with low IQ
- Internal compensation and soft-start, overtemperature protection
- Input quiescent current is 0.1µA typical at (shutdown mode, VRUN = 0V, TJ = 25°C)
- Output voltage load regulation is 0.1% typical at (TJ = 25°C)
- Internal soft-start time is 0.8ms typical at (TJ = 25°C)
- Oscillator frequency is 1MHz typical at (TJ = 25°C)
- Minimum on-time is 60ns typical at (TJ = 25°C)
- Operating junction temperature range from -40°C to 150°C, 8-lead plastic MSOP
Piezīmes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehniskie parametri
Fixed
Synchronous Buck (Step Down)
17V
1A
8Pins
5V
-
95%
-
No SVHC (21-Jan-2025)
1Outputs
2.7V
1A
MSOP
Surface Mount
5V
-
150°C
-
1MHz
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Philippines
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts