| Daudzums | |
|---|---|
| 119+ | 60,650 € |
Informācija par produktiem
Produktu pārskats
The MAX105ECS+ is a dual, 6bit 800Msps analogue to digital converter (ADC) with on-chip, wideband input amplifier in 80 pin TQFP package. This ADC is designed to allow high speed, high bandwidth and precise digitizing of in-phase (I) and quadrature (Q) baseband signals. It converts analogue signals of both I and Q components to digital outputs at 800Msps while achieving a signal to noise ratio (SNR) of typically 37dB with an input frequency of 200MHz and an integral nonlinearity (INL) of ±0.2LSB and differential nonlinearity (DNL) of ±0.25LSB. A fully differential comparator design and encoding circuits reduce out of sequence errors and ensure excellent metastable performance of only one error per 10^16 clock cycles. It provides LVDS digital outputs with an internal 6:12 demultiplexer that reduces the output data rate to one-half the sample clock rate and output data is in two’s complement format. It is used in VSAT receivers, WLANs and test instrumentation.
- Analogue supply voltage range is 4.75V to 5.25V, digital supply voltage range from 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Excellent dynamic performance (36.4dB SINAD at fIN = 200MHz and fCLK = 800MHz)
- Channel to channel phase matching is ±0.2°
- Channel to channel gain matching is ±0.04dB
- Flash or parallel architecture
- On-board +2.5V precision band gap reference
- Offset voltage of ±0.25LSB
- ±0.1LSB offset matching between ADC's
- Crosstalk between ADCs is -70dB
Lietošanas veidi
Signal Processing, Industrial, Communications & Networking
Piezīmes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehniskie parametri
6bit
Differential
Single
5.25V
80Pins
85°C
-
No SVHC (21-Jan-2025)
800MSPS
Parallel
4.75V
TQFP
-40°C
Dual 6-Bit Flash ADCs
MSL 3 - 168 hours
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 3 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Philippines
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts