| Daudzums | |
|---|---|
| 50+ | 19,610 € | 
Informācija par produktiem
Produktu pārskats
The MAX144AEUA+ is a 2.7V, low power, 2-channel, 108Ksps, serial 12bit ADC in 8 pin µMAX package. The device operates with a single +2.7V to +5.25V supply and feature a 7.4μs successive approximation ADC, automatic power-down, fast wake-up (2.5μs), an on-chip clock and a high-speed, 3-wire serial interface. Power consumption is only 3.2mW (VDD = +3.6V) at the maximum sampling rate of 108Ksps. At slower throughput rates, the automatic shutdown (0.2μA) further reduces power consumption. The MAX144 provides 2-channel, single ended operation and accepts input signals from 0 to VREF. An external clock accesses data through the 3-wire serial interface which is SPI, QSPI and MICROWIRE-compatible. Excellent dynamic performance and low power, combined with ease of use and small package size makes this device ideal for battery powered and data acquisition applications.
- Relative accuracy is ±0.5LSB
 - Operating temperature range from -40°C to 85°C
 - Low power of 0.9mA (108Ksps, +3V), 100μA (10Ksps, +3V), 10μA (1Ksps, +3V) & 0.2μA (power-down mode)
 - Internal track/hold (T/H) circuitry
 
Lietošanas veidi
Signal Processing, Industrial, Portable Devices
Brīdinājumi
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Piezīmes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehniskie parametri
12bit
Single Ended
Single
5.25V
8Pins
85°C
-
No SVHC (21-Jan-2025)
108kSPS
SPI
2.7V
µMAX
-40°C
Dual 12-Bit SAR ADCs
MSL 1 - Unlimited
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Philippines
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts