Daudzums | |
---|---|
150+ | 4,470 € |
Informācija par produktiem
Produktu pārskats
The MAX1570ETE+ is a white LED current regulator with 1x/1.5x high efficiency charge pump in 16 pin TQFN package. This fractional charge pump drives up to five white LEDs with regulated constant current for uniform intensity. The MAX1570 maintains highest possible efficiency over full 1-cell lithium-ion (Li+) battery input voltage range by utilizing 1x/1.5x fractional charge pump and very low dropout current regulators. It operates with 1MHz fixed frequency switching allowing for tiny external components. The regulation scheme is optimized to ensure low EMI and low input ripple. An external resistor sets full scale LED current while two digital inputs control on/off and select between three levels of brightness. A pulse width modulation (PWM) signal can also be used to modulate LED brightness.
- Operating supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Excellent 0.3% LED to LED current matching
- 30mA/LED drive capability
- Switching frequency of 1MHz at TA = 0°C to 85°C
- Eliminates ballast resistors
- Digital or PWM LED dimming control
- 2mA supply current (1MHz switching, no load) and 0.1μA shutdown supply current at TA = 0°C to 85°C
- Soft start limits inrush current and thermal shutdown protection
- No external inductor, schottky or zener diode required
Lietošanas veidi
Power Management, Portable Devices, Consumer Electronics
Brīdinājumi
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Piezīmes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehniskie parametri
Charge Pump
2.7V
-
1MHz
TQFN
-40°C
-
MSL 1 - Unlimited
-
TQFN
1MHz
-
5.5V
30mA
Surface Mount
16Pins
85°C
-
No SVHC (21-Jan-2025)
Charge Pump
5Outputs
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Philippines
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts