| Daudzums | |
|---|---|
| 200+ | 2,230 € |
Informācija par produktiem
Produktu pārskats
The <bold>MAX4581</bold> are low-voltage, CMOS analog ICs configured as an 8-channel multiplexer. These CMOS devices can operate continuously with ±2V to ±6V dual power supplies or a +2V to +12V single supply. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 1nA at +25°C or 5nA at +85°C
- On-Resistance 80Ω with ±5V Supplies, 150Ω with Single +5V Supply
- On-Resistance Match Between Channels
- Low Off-Leakage Current 1nA at +25°C
- Low On-Leakage Current 1nA at +25°C
Lietošanas veidi
Audio, Portable Devices, Automotive
Brīdinājumi
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Piezīmes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehniskie parametri
Analogue Multiplexer
8V to 33V
16Pins
50ohm
-
Parallel
-40°C
MAX4581; MAX4582; MAX4583
-
Single & Dual Supply
QSOP
1Channels
80ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Tehniskā dokumentācija (2)
MAX4581EEE+ alternatīvas
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Thailand
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts