Informācija par produktiem
Produktu pārskats
A1101R08A-EM1 is an evaluation module with an A1101R08A radio module in the industry's smallest package mounted on it. This evaluation module is designed specifically for compatibility with SmartRF 04, SmartRF 05 and Maverick evaluation boards. Each A1101R08A module is ETSI compliant and incorporates the Texas Instruments CC1101 transceiver chip. As a standalone module for user final design implementation A1101R08A has an LGA pad footprint with an integrated antenna, this module is designed to effortlessly integrate into a wide range of applications. The A1101R08A-EM1 is a high performance, interface board with an ETSI compliant A1101R08A integrated antenna radio module mounted for quick connection to the Texas Instruments CC1101DK Development Kit.
- Digital RSSI output
- High sensitivity, Low current consumption
- Impedance controlled, multi layer PCB
- Efficient SPI interface, all registers can be programmed with one burst transfer
- No additional DC decoupling and harmonic filtering required
- Integrated analog temperature sensor
- Excellent receiver selectivity and blocking performance
- Suitable for frequency hopping systems, thanks to a fast settling frequency synthesizer
- Impedance matched balun for optimized efficiency
- Easily implemented on a two layer PCB
Lietošanas veidi
Industrial, Building Automation, Wireless, Lighting, Metering, Sensing & Instrumentation
Brīdinājumi
ESD sensitive device. Precautions should be used when handling the device in order to prevent permanent damage.
Piezīmes
This product is not to be used in any implantable medical device or external medical device intended to regulate or monitor biological functions.
Tehniskie parametri
Texas Instruments
Communication & Networking
Eval Board A1101R08A
No SVHC (25-Jun-2025)
A1101R08A
RF Module
-
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 2 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts