2. Wireless Modules & Adaptors
                                                                                              3. RF Modules
                                                                                              4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                              Drukāt lapu

                                                                                              RTX MID 3V

                                                                                              RF MOD, TXRX, ASK, 3V, 433.92MHZ

                                                                                              AUREL
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              AUREL RTX MID 3V
                                                                                              RažotājsAUREL
                                                                                              Ražotāja detaļas Nr.RTX MID 3V
                                                                                              Pasūtījuma kods1699468
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              AUREL
                                                                                              RažotājsAUREL
                                                                                              Ražotāja detaļas Nr.RTX MID 3V
                                                                                              Pasūtījuma kods1699468
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              RF ModulationASK
                                                                                              Data Rate Max-
                                                                                              Frequency Max433.92MHz
                                                                                              Sensitivity dBm-106dBm
                                                                                              Supply Voltage Min2.1V
                                                                                              Supply Voltage Max3.6V
                                                                                              Transmit Power10mW
                                                                                              Module Interface-
                                                                                              Supply Current13mA
                                                                                              RF Transceiver Applications-
                                                                                              Product Range-
                                                                                              SVHCNo SVHC (17-Dec-2014)

                                                                                              Produktu pārskats

                                                                                              RTX-MID-3V is a RF digital data transceiver working on the ISM free license band of 433.92MHz, half-duplex, ASK modulated and fast switch time between transmitter and receiver. It's ideal for low cost solutions, battery supplied and small size to hand held terminals. Max speed rate is 10Kbit/sec and it's compatible with RS232 standard at 9600 bps (TTL levels) and not requiring any balancing of data. The device can work in compliance with HCS Microchip data frame. All transceiver features can be handled by 4 lines such as RX/TX, ENABLE, DATA IN, DATA OUT. This mini ASK transceiver module with high sensitivity and power down functionality is Ideal for a 2 way radio system needing to save space and battery life. The module is compliant to EN300 220 and EN300 489 rules.

                                                                                              • Low current consumption, low cost
                                                                                              • Power down functionality
                                                                                              • PLL synthesis crystal based
                                                                                              • Single RF channel
                                                                                              • Very small size (25.4x12.43mm)
                                                                                              • Maximum bit rate is 9600 bps
                                                                                              • In compliance with European normative
                                                                                              • High sensitivity on reception
                                                                                              • Typical Supply voltage is 3V
                                                                                              • Half-duplex way, ASK modulated and fast switch time between transmitter and receiver

                                                                                              Lietošanas veidi

                                                                                              Wireless, Communications & Networking, Building Automation, Sensing & Instrumentation

                                                                                              Tehniskie parametri

                                                                                              RF Modulation

                                                                                              ASK

                                                                                              Frequency Max

                                                                                              433.92MHz

                                                                                              Supply Voltage Min

                                                                                              2.1V

                                                                                              Transmit Power

                                                                                              10mW

                                                                                              Supply Current

                                                                                              13mA

                                                                                              Product Range

                                                                                              -

                                                                                              Data Rate Max

                                                                                              -

                                                                                              Sensitivity dBm

                                                                                              -106dBm

                                                                                              Supply Voltage Max

                                                                                              3.6V

                                                                                              Module Interface

                                                                                              -

                                                                                              RF Transceiver Applications

                                                                                              -

                                                                                              SVHC

                                                                                              No SVHC (17-Dec-2014)

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Italy
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85389091
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              SVHC:No SVHC (17-Dec-2014)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.004