Informācija par produktiem
Produktu pārskats
The ASMT-FJ30-AB000 is an orange Mini-SMD AF LED with untinted/non-diffused lens, made of AlInGaP. This miniature SMT (surface mount technology) dome lamp provides a high luminous intensity within a narrow radiation pattern. The device environmental friendly green product of unique PCB based, namely Miniature Surface Mount AF LED. This lamp type LED utilizes aluminium indium gallium phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. The colour available for this SMT lamp package is 612nm orange. This narrow angle SMT lamp package is designed for applications that require long distance illumination and narrow beam pattern such as auxiliary flash for auto-focus function in digital still camera etc. This miniature package is suitable for applications that have constraint in design area.
- Smooth, consistent narrow radiation pattern
- Good intensity output
- Compatible with 2x solder reflow
- Clear and non-diffused epoxy
Lietošanas veidi
LED Lighting, Consumer Electronics, Industrial
Brīdinājumi
This is a Class 1A ESD sensitive device per JESD22-A114C.01 standard, please observe appropriate precautions during handling and processing.
Tehniskie parametri
Orange
T-3/4 (1.8mm)
20mA
605nm
18°
-
-
SMD
T-3/4 (1.8mm)
2.1V
5.5mcd
Round
-
No SVHC (12-Jan-2017)
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 4 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:China
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts