bez PVN

SPST-NO, SPST-NC Limit Switches:

Atrasti 480 produkti
Atrodiet milzīgu SPST-NO, SPST-NC Limit Switches klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Limit Switches klāsts, piemēram, SPST-NO, SPST-NC, SPDT, 1NO / 1NC & 1NO / 2NC Limit Switches no pasaules labākajiem ražotājiem, tostarp: Telemecanique Sensors, Schneider Electric, Multicomp Pro, Bernstein & Honeywell.
Skatīt
Pircējs
Inženieris
Ražotājs
Limit Switch Actuator
Contact Configuration
Contact Current AC Max
Contact Voltage AC Max
Operating Force Max
Product Range
Contact Current DC Max
Contact Voltage DC Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2532635
Each
1+
56,660 €
5+
55,530 €
10+
54,390 €
Min.: 1 / Vair.: 1
Roller Lever
SPST-NO, SPST-NC
6A
240V
1N
LS-Titan Series
3A
24V
2663418

RoHS

Each
1+
35,050 €
5+
34,350 €
10+
33,650 €
Min.: 1 / Vair.: 1
Roller Lever
SPST-NO, SPST-NC
10A
240V
0.1N-m
OsiSense XC Series
10A
250V
2765734

RoHS

Each
1+
19,000 €
5+
18,620 €
10+
18,240 €
20+
17,860 €
50+
17,480 €
Min.: 1 / Vair.: 1
Top Plunger
SPST-NO, SPST-NC
3A
240V
15N
OsiSense XC Series
100mA
250V
2663413

RoHS

Each
1+
22,730 €
5+
22,280 €
10+
21,820 €
Min.: 1 / Vair.: 1
Roller Lever
SPST-NO, SPST-NC
10A
240V
0.1N-m
OsiSense XC Series
10A
250V
2663409

RoHS

Each
1+
66,240 €
5+
64,980 €
10+
63,750 €
Min.: 1 / Vair.: 1
Roller Lever
SPST-NO, SPST-NC
3A
240V
0.1N-m
OsiSense XC Series
270mA
250V
2765736

RoHS

Each
1+
26,740 €
5+
26,210 €
10+
25,670 €
20+
25,140 €
Min.: 1 / Vair.: 1
Roller Lever Plunger
SPST-NO, SPST-NC
3A
240V
6N
OsiSense XC Series
100mA
250V
2663412

RoHS

Each
1+
24,240 €
5+
23,760 €
10+
23,270 €
Min.: 1 / Vair.: 1
Roller Lever
SPST-NO, SPST-NC
10A
240V
0.1N-m
OsiSense XC Series
10A
250V
2765768

RoHS

Each
1+
74,940 €
Min.: 1 / Vair.: 1
Top Plunger
SPST-NO, SPST-NC
1.5A
240V
8.5N
OsiSense XC Series
100mA
250V
2765732

RoHS

Each
1+
25,020 €
5+
24,520 €
10+
24,020 €
20+
23,520 €
Min.: 1 / Vair.: 1
Roller Plunger
SPST-NO, SPST-NC
3A
240V
12N
OsiSense XC Series
100mA
250V
3534673

RoHS

Each
1+
28,920 €
5+
26,070 €
10+
24,200 €
Min.: 1 / Vair.: 1
Plunger
SPST-NO, SPST-NC
3A
240V
10N
IN65 Series
1.5A
24V
3534679

RoHS

Each
1+
29,970 €
5+
27,010 €
10+
25,070 €
Min.: 1 / Vair.: 1
Roller Lever
SPST-NO, SPST-NC
3A
240V
10N
IN65 Series
1.5A
24V
2765753

RoHS

Each
1+
98,700 €
5+
96,730 €
10+
94,750 €
Min.: 1 / Vair.: 1
Roller Plunger
SPST-NO, SPST-NC
1.5A
240V
7N
OsiSense XC Series
100mA
250V
2663432

RoHS

Each
1+
101,630 €
5+
88,920 €
10+
73,680 €
Min.: 1 / Vair.: 1
Roller Lever
SPST-NO, SPST-NC
6A
240V
0.1N-m
OsiSense XC Series
6A
250V
2765721

RoHS

Each
1+
88,900 €
5+
87,120 €
10+
85,340 €
Min.: 1 / Vair.: 1
Roller Plunger
SPST-NO, SPST-NC
3A
240V
16N
OsiSense XC Series
270mA
250V
2663404

RoHS

Each
1+
107,160 €
Min.: 1 / Vair.: 1
Roller Lever
SPST-NO, SPST-NC
3A
240V
0.5N-m
OsiSense XC Series
270mA
250V
3534678

RoHS

Each
1+
28,230 €
5+
27,890 €
10+
27,160 €
Min.: 1 / Vair.: 1
Roller Lever
SPST-NO, SPST-NC
3A
240V
10N
IN65 Series
1.5A
24V
3107767

RoHS

Each
1+
23,210 €
Min.: 1 / Vair.: 1
Rod Lever
SPST-NO, SPST-NC
3A
240V
0.1N-m
OsiSense XC Series
100mA
250V
2765766

RoHS

Each
1+
89,480 €
Min.: 1 / Vair.: 1
Roller Plunger
SPST-NO, SPST-NC
1.5A
240V
7N
OsiSense XC Series
100mA
250V
2783720

RoHS

Each
1+
39,040 €
5+
34,700 €
10+
30,480 €
20+
27,760 €
50+
27,200 €
Min.: 1 / Vair.: 1
Adjustable Roller Lever
SPST-NO, SPST-NC
6A
250V
0.06N-m
LR Series
6A
24V
2847333

RoHS

Each
1+
58,760 €
Min.: 1 / Vair.: 1
Plunger
SPST-NO, SPST-NC
3A
240V
45N
OsiSense XC Series
270mA
250V
2765760

RoHS

Each
1+
93,450 €
5+
91,580 €
10+
89,710 €
Min.: 1 / Vair.: 1
Roller Lever
SPST-NO, SPST-NC
3A
50V
0.1N-m
OsiSense XC Series
220mA
50V
2667330

RoHS

Each
1+
61,400 €
5+
60,060 €
10+
59,010 €
Min.: 1 / Vair.: 1
Coil Spring
SPST-NO, SPST-NC
5A
250V
1.47N
HL-5000 Series
5A
24V
2532637
Each
1+
54,540 €
5+
53,890 €
10+
52,470 €
Min.: 1 / Vair.: 1
Spring Rod
SPST-NO, SPST-NC
6A
240V
1N
LS-Titan Series
3A
24V
2663422

RoHS

Each
1+
65,550 €
5+
64,240 €
10+
62,930 €
Min.: 1 / Vair.: 1
Roller Lever
SPST-NO, SPST-NC
3A
240V
0.5N-m
OsiSense XC Series
270mA
250V
3133130

RoHS

Each
1+
55,020 €
5+
53,970 €
10+
52,950 €
Min.: 1 / Vair.: 1
Roller Plunger
SPST-NO, SPST-NC
3A
24V
-
OsiSense XC Series
1A
24V
1-25 no 480 vienībām
no 20 lapas(-u)

vadošo ražotāju

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET