42mm Stepper Motors:
Atrasti 77 produktiAtrodiet milzīgu 42mm Stepper Motors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Stepper Motors klāsts, piemēram, 42mm, 60mm, 56.4mm & 56mm Stepper Motors no pasaules labākajiem ražotājiem, tostarp: Trinamic / Analog Devices, Sanyo Denki, Nanotec, Omega & Astrosyn.
Skatīt
Pircējs
Inženieris
Ražotājs
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LIN ENGINEERING | Each | 1+ 78,220 € 5+ 72,920 € 10+ 71,460 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 0.44N-m | 3mH | 1.7A | 0.28oz-in² | 24VDC | 4 | 40.1mm | 5mm | 4118 | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 249,520 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 2.3ohm | 0.7N-m | 6mH | 2A | 102g-cm² | 28VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 262,000 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 0.5ohm | 0.4N-m | 600µH | 2.8A | 68g-cm² | 24VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 149,300 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1ohm | 0.22N-m | 1.6mH | 1A | 35g-cm² | 24VDC | 4 | 45.5mm | - | PANdrive | - | ||||
Each | 1+ 50,830 € 5+ 49,810 € 10+ 48,800 € 20+ 47,780 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 2.4ohm | 0.2N-m | 2.3mH | 1.2A | 0.2oz-in² | 24VDC | 6 | 33mm | 5mm | 103H5 | 22.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 54,670 € 5+ 50,960 € 10+ 49,940 € | Min.: 1 / Vair.: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5.3ohm | 27N-cm | 6.6mH | 1A | 35g-cm² | 24VDC | 4 | 33.5mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ 75,990 € 5+ 75,950 € 10+ 74,400 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 7.3ohm | 0.24N-m | 5mH | 1A | 0.208oz-in² | 24VDC | 4 | 25.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
Each | 1+ 54,470 € 5+ 48,140 € 10+ 43,130 € 20+ 42,270 € | Min.: 1 / Vair.: 1 | Dual Shaft | 42mm | Bipolar, Unipolar | 0.9° | Two Phase | 4.2ohm | 0.15N-m | 4mH | 950mA | - | 4VDC | 8 | 33.5mm | 5mm | - | 24mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 57,880 € 5+ 53,950 € 10+ 52,870 € | Min.: 1 / Vair.: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 4.5ohm | 35N-cm | 7.5mH | 1A | 54g-cm² | 24VDC | 4 | 38mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ 61,420 € 5+ 60,190 € 10+ 58,960 € 20+ 57,730 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 3.3ohm | 0.37N-m | 3.4mH | - | 0.074g-cm² | 24VDC | 6 | 48mm | 5mm | - | 22.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 67,020 € 5+ 62,480 € 10+ 61,230 € | Min.: 1 / Vair.: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5ohm | 49N-cm | 8mH | 1A | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ 47,980 € 5+ 42,390 € 10+ 37,990 € 20+ 37,230 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.09N-m | - | 1.4A | - | 24VDC | 4 | 26mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ 63,300 € 5+ 54,080 € 10+ 53,000 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.5N-m | - | 1.8A | - | 24VDC | 4 | 48.5mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ 75,460 € 5+ 64,460 € 10+ 63,170 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.8N-m | - | 3A | - | 24VDC | 4 | 60mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ 26,890 € 5+ 25,000 € 10+ 24,150 € 20+ 23,670 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 75ohm | 9N-cm | 60mH | 160mA | 28g-cm² | - | 6 | 33mm | 5mm | - | 24mm | |||||
Each | 1+ 59,740 € 5+ 52,790 € 10+ 47,290 € 20+ 46,340 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.28N-m | - | 1.8A | - | 24VDC | 4 | 38mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ 48,580 € 5+ 47,610 € 10+ 46,640 € 20+ 45,670 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.43N-m | - | 1A | - | 24VDC | 4 | 39mm | - | SF242x-10B41 Series | - | |||||
Each | 1+ 72,770 € 5+ 71,310 € 10+ 69,860 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.8N-m | - | 1A | - | 24VDC | 4 | 59.5mm | - | SF242x-10B41 Series | - | |||||
Each | 1+ 13,810 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.016N-m | - | 1.7A | - | 3.4V | 4 | 42mm | 5mm | - | - | |||||
Each | 1+ 69,360 € 5+ 67,970 € 10+ 66,590 € 20+ 65,200 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 3.5ohm | 0.083N-m | 1.2mH | 1A | 0.082oz-in² | 24VDC | 4 | 11.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
Each | 1+ 71,440 € 5+ 70,010 € 10+ 68,580 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 5.4ohm | 0.186N-m | 2.9mH | 1A | 0.153oz-in² | 24VDC | 4 | 18.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
Each | 1+ 61,420 € 5+ 60,190 € 10+ 58,960 € 20+ 57,730 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 4.8ohm | - | 9.5mH | 1A | 0.4oz-in² | 24VDC | 4 | 48mm | 5mm | 103H5 | 22.5mm | |||||
Each | 1+ 53,400 € 5+ 52,330 € 10+ 51,260 € 20+ 50,200 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 4.1ohm | - | 9.5mH | 1A | 0.31oz-in² | 24VDC | 4 | 39mm | 5mm | 103H5 | 22.5mm | |||||
Each | 1+ 51,220 € 5+ 49,690 € 10+ 48,200 € 20+ 47,240 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 3.4ohm | - | 6.5mH | 1A | 0.2oz-in² | 24VDC | 4 | 33mm | 5mm | 103H5 | 22.5mm | |||||
Each | 1+ 49,440 € 5+ 48,450 € 10+ 47,460 € 20+ 46,470 € | Min.: 1 / Vair.: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.29N-m | - | 1A | - | 24VDC | 4 | 33mm | - | SF242x-10B41 Series | - |