Paziņot, kad atkal ir krājumā
| Daudzums | |
|---|---|
| 1+ | 86,830 € |
Informācija par produktiem
Produktu pārskats
128-HDMI-DISPLAYPORT is a HDMI® to DisplayPort adapter cable that connects a 4K 60Hz HDMI video source, such as a laptop or desktop, to a DisplayPort monitor or projector. This adapter is not bi-directional and only works from a HDMI source to a DisplayPort display. This HDMI to DP adapter supports up to 3840x2160 60Hz, HDR, HDCP 2.2, and 2ch DisplayPort audio - Utilizes the video capabilities of the host, enabling high performance video output - Supports ultrawide monitor resolutions. This HDMI to DisplayPort Adapter features a 1ft/30cm cable between HDMI and DP connectors, reducing strain on the ports - Attached 1ft/30cm USB power cable connects to a USB-A Port or Wall Charger - Extend USB cable with USBEXTAA6BK. Plug and play setup works with any HDMI 2.0 source including a laptop, desktop, Ultrabook, MacBook or Chromebook from HP/Dell/Microsoft/Lenovo/Apple - OS Independent - Backwards compatible with previous HDMI versions.
- AV input: HDMI and AV output: DisplayPort - 1.2
- Maximum digital resolutions: 3840 x 2160 at 60Hz
- Wide screen supported
- DisplayPort - 2 channel audio specification
- USB-power source
- 5V DC input voltage
- No drivers or software required
- 3 years warranty
- Operating temperature range from 0°C to 45°C (32°F to 113°F)
Piezīmes
To achieve 4K 60Hz, both the source and display must support this resolution and refresh rate.
Tehniskie parametri
HDMI
1ft
Plug
Black
1Ways
Receptacle
HDMI Plug + Type A USB Plug to DisplayPort Receptacle
1Ways
300mm
DisplayPort
-
To Be Advised
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:China
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts