bez PVN

Green Hook Up Wire:

Atrasti 392 produkti
Atrodiet milzīgu Green Hook Up Wire klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Hook Up Wire klāsts, piemēram, Black, Red, White & Blue Hook Up Wire no pasaules labākajiem ražotājiem, tostarp: Alpha Wire, Multicomp Pro, Belden, PRO Power & Lapp.
Skatīt
Pircējs
Inženieris
Ražotājs
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
769538

RoHS

Reel of 1
Tinums
1+
190,190 €
5+
186,390 €
10+
182,580 €
25+
178,780 €
-
Polyalkene
Green
14AWG
19 x 0.25mm
328ft
100m
125°C
1mm²
600V
Tinned Copper
-
1.93mm
UL 3584
-
1184033

RoHS

Reel of 1
Tinums
1+
185,310 €
5+
159,450 €
10+
129,370 €
25+
126,780 €
-
PTFE
Green
24AWG
7 x 0.2mm
328ft
100m
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
2291012

RoHS

Reel of 1
Tinums
1+
52,780 €
5+
51,720 €
10+
50,670 €
25+
49,610 €
-
PTFE
Green
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1199108

RoHS

Reel of 1
Tinums
1+
45,150 €
5+
44,250 €
10+
43,340 €
25+
42,440 €
-
PTFE
Green
28AWG
7 x 0.13mm
100ft
30.5m
200°C
0.072mm²
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290864

RoHS

Reel of 1
Tinums
1+
18,820 €
5+
18,440 €
10+
18,070 €
25+
17,690 €
-
PVC
Green
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290888

RoHS

Reel of 1
Tinums
1+
18,670 €
5+
18,300 €
10+
17,920 €
25+
17,550 €
-
PVC
Green
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
300V
Tinned Copper
-
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1190632

RoHS

Reel of 1
Tinums
1+
139,480 €
5+
107,040 €
10+
96,940 €
25+
86,840 €
-
Silicone Rubber
Green
17AWG
512 x 0.05mm
82ft
25m
90°C
1mm²
1.5kV
Copper
-
3.7mm
-
-
4326945

RoHS

Reel of 1
Tinums
1+
89,410 €
5+
68,620 €
10+
62,150 €
25+
55,670 €
-
Silicone Rubber
Green
20AWG
256 x 0.05mm
82ft
25m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
1182485

RoHS

Reel of 1
Tinums
1+
67,220 €
5+
65,880 €
10+
64,530 €
25+
63,190 €
-
PVC
Green
24AWG
7 x 0.2mm
1000ft
304.8m
105°C
0.229mm²
300V
Tinned Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1183988

RoHS

Reel of 1
Tinums
1+
41,930 €
5+
34,010 €
10+
29,250 €
25+
28,670 €
-
PTFE
Green
28AWG
7 x 0.12mm
82ft
25m
260°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1199120

RoHS

Reel of 1
Tinums
1+
52,470 €
5+
51,420 €
10+
50,370 €
25+
49,320 €
-
PTFE
Green
24AWG
7 x 32AWG
100ft
30.5m
200°C
0.229mm²
600V
Tinned Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2473913

RoHS

Reel of 1
Tinums
1+
17,020 €
5+
16,680 €
10+
16,340 €
25+
16,000 €
-
PVC
Green
24AWG
7 x 0.2mm
100ft
30.5m
80°C
0.229mm²
300V
Tinned Copper
-
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
2528121

RoHS

1 Metre
1+
0,515 €
10+
0,497 €
25+
0,480 €
50+
0,446 €
-
PVC
Green
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2290956

RoHS

Reel of 1
Tinums
1+
66,330 €
5+
65,000 €
10+
63,680 €
25+
62,350 €
-
PTFE
Green
26AWG
Solid
100ft
30.5m
200°C
0.142mm²
250V
Copper
-
0.78mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2919572

RoHS

Reel of 1
Tinums
1+
18,510 €
5+
17,420 €
-
PVC
Green
30AWG
7 x 0.1mm
1000ft
305m
105°C
-
300V
Tinned Copper
-
1.1mm
UL 1569
-
3536112

RoHS

Reel of 1
Tinums
1+
27,480 €
5+
25,760 €
-
PVC
Green
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253815

RoHS

Each
1+
18,190 €
5+
17,560 €
10+
14,980 €
25+
13,060 €
-
PVC
Green
23AWG
7 x 0.2mm
328ft
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3375139

RoHS

Reel of 1
Tinums
1+
10,680 €
3+
10,150 €
-
PVC
Green
24AWG
7 x 0.2mm
328.08ft
100m
70°C
0.22mm²
-
Tinned Copper
-
1.3mm
-
-
3253803

RoHS

Each
1+
19,790 €
5+
18,620 €
10+
16,240 €
25+
14,390 €
-
PVC
Green
-
1 x 0.6mm
328ft
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
611396

RoHS

Reel of 1
Tinums
1+
19,000 €
5+
15,200 €
10+
13,820 €
25+
12,320 €
-
PVC
Green
17AWG
258 x 0.07mm
16ft
5m
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
1184150

RoHS

Reel of 1
Tinums
1+
115,150 €
5+
88,370 €
10+
80,040 €
25+
71,700 €
-
PTFE
Green
20AWG
19 x 0.2mm
82ft
25m
190°C
0.597mm²
1kV
Silver Plated Copper
-
1.92mm
-
-
1285831

RoHS

Reel of 1
Tinums
1+
63,640 €
5+
60,930 €
10+
59,680 €
25+
58,440 €
-
PVC
Green
-
32 x 0.2mm
328ft
100m
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
611451

RoHS

Reel of 1
Tinums
1+
76,000 €
5+
61,620 €
10+
53,030 €
25+
51,970 €
-
PVC
Green
17AWG
258 x 0.07mm
82ft
25m
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
1742690

RoHS

Reel of 1
Tinums
1+
27,020 €
5+
26,480 €
10+
25,940 €
25+
25,400 €
-
PVC
Green
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.816mm²
300V
Tinned Copper
-
2.03mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290865

RoHS

Reel of 1
Tinums
1+
112,520 €
5+
110,270 €
10+
108,020 €
25+
105,770 €
-
PVC
Green
22AWG
7 x 30AWG
1000ft
305m
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1-25 no 392 vienībām
no 16 lapas(-u)

vadošo ražotāju

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT