bez PVN

Orange Hook Up Wire:

Atrasti 537 produkti
Atrodiet milzīgu Orange Hook Up Wire klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Hook Up Wire klāsts, piemēram, Black, White, Red & Blue Hook Up Wire no pasaules labākajiem ražotājiem, tostarp: Alpha Wire, Multicomp Pro, Belden, Pro Power & Brand Rex.
Skatīt
Pircējs
Inženieris
Ražotājs
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2290863

RoHS

Reel of 1
Tinums
1+
15,120 €
5+
14,820 €
10+
14,520 €
Min.: 1 / Vair.: 1
PVC
Orange
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
-
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2360105

RoHS

Reel of 1
Tinums
1+
41,470 €
5+
33,620 €
10+
28,930 €
Min.: 1 / Vair.: 1
PTFE
Orange
22AWG
19 x 0.15mm
82.02ft
25m
260°C
0.34mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1219362

RoHS

Reel of 1
Tinums
1+
84,710 €
5+
76,440 €
Min.: 1 / Vair.: 1
PVC
Orange
-
-
328ft
100m
105°C
2.5mm²
-
Copper
-
4.1mm
-
-
2528160

RoHS

1 Metre
1+
0,706 €
10+
0,682 €
25+
0,659 €
50+
0,612 €
Min.: 1 / Vair.: 1
PVC
Orange
18AWG
30 x 0.2mm
3.3ft
1m
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528158

RoHS

1 Metre
1+
0,437 €
10+
0,423 €
25+
0,408 €
50+
0,379 €
Min.: 1 / Vair.: 1
PVC
Orange
21AWG
16 x 0.2mm
3.3ft
1m
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2812791

RoHS

Reel of 30
Tinums
1+
41,240 €
Min.: 1 / Vair.: 1
PTFE
Orange
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
3253817

RoHS

Each
1+
16,890 €
5+
16,550 €
10+
16,210 €
25+
15,880 €
Min.: 1 / Vair.: 1
PVC
Orange
23AWG
7 x 0.2mm
328ft
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2290842

RoHS

Reel of 30
Tinums
1+
15,450 €
5+
15,140 €
10+
14,830 €
Min.: 1 / Vair.: 1
PVC
Orange
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2360087

RoHS

Reel of 1
Tinums
1+
41,100 €
5+
33,320 €
10+
28,670 €
Min.: 1 / Vair.: 1
PTFE
Orange
28AWG
7 x 0.12mm
82.02ft
25m
260°C
0.08mm²
300V
Silver Plated Copper
-
0.71mm
-
-
2290754

RoHS

Reel of 1
Tinums
1+
51,840 €
Min.: 1 / Vair.: 1
PTFE
Orange
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.35mm²
600V
Silver Plated Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199137

RoHS

Reel of 30
Tinums
1+
73,560 €
Min.: 1 / Vair.: 1
PTFE
Orange
20AWG
19 x 32AWG
100ft
30.5m
200°C
0.62mm²
600V
Silver Plated Copper
-
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2291011

RoHS

Reel of 30
Tinums
1+
45,070 €
Min.: 1 / Vair.: 1
PTFE
Orange
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1285957

RoHS

Reel of 1
Tinums
1+
85,990 €
5+
83,840 €
10+
82,130 €
Min.: 1 / Vair.: 1
Silicone
Orange
18AWG
32 x 0.2mm
328ft
100m
180°C
1mm²
300V
Tinned Copper
-
2.5mm
-
OLFLEX HEAT 180 SiF Series
1199114

RoHS

Reel of 30
Tinums
1+
37,810 €
Min.: 1 / Vair.: 1
PTFE
Orange
28AWG
7 x 0.13mm
100ft
30.5m
200°C
0.072mm²
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1743057

RoHS

Reel of 30
Tinums
1+
51,020 €
Min.: 1 / Vair.: 1
PTFE
Orange
24AWG
19 x 36AWG
100ft
30.5m
200°C
0.24mm²
600V
Silver Plated Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2501503

RoHS

Reel of 1
Tinums
1+
47,050 €
5+
46,110 €
Min.: 1 / Vair.: 1
PVC
Orange
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2473906

RoHS

Reel of 30
Tinums
1+
23,240 €
5+
22,780 €
10+
22,310 €
Min.: 1 / Vair.: 1
PVC
Orange
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.816mm²
300V
Copper
-
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2528161

RoHS

1 Metre
1+
1,010 €
10+
0,973 €
25+
0,940 €
50+
0,872 €
Min.: 1 / Vair.: 1
PVC
Orange
16AWG
30 x 0.25mm
3.3ft
1m
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2290887

RoHS

Reel of 30
Tinums
1+
15,740 €
5+
15,430 €
10+
15,110 €
Min.: 1 / Vair.: 1
PVC
Orange
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
300V
Tinned Copper
-
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2501501

RoHS

Reel of 1
Tinums
1+
29,140 €
5+
28,560 €
Min.: 1 / Vair.: 1
PVC
Orange
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1764958

RoHS

Reel of 30
Tinums
1+
28,300 €
Min.: 1 / Vair.: 1
MPPE
Orange
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.82mm²
600V
Tinned Copper
-
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2528159

RoHS

1 Metre
1+
0,619 €
10+
0,598 €
25+
0,577 €
50+
0,536 €
Min.: 1 / Vair.: 1
PVC
Orange
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
3253805

RoHS

Each
1+
16,270 €
5+
15,940 €
10+
15,620 €
25+
15,290 €
Min.: 1 / Vair.: 1
PVC
Orange
-
1 x 0.6mm
328ft
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3374583

RoHS

Reel of 1
Tinums
1+
17,010 €
3+
14,880 €
Min.: 1 / Vair.: 1
PVC
Orange
20AWG
16 x 0.2mm
328.08ft
100m
70°C
0.5mm²
-
Tinned Copper
-
1.65mm
-
-
2360106

RoHS

Reel of 1
Tinums
1+
152,140 €
5+
116,750 €
10+
114,420 €
Min.: 1 / Vair.: 1
PTFE
Orange
22AWG
19 x 0.15mm
328.08ft
100m
260°C
0.34mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1-25 no 537 vienībām
no 22 lapas(-u)

vadošo ražotāju

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT