Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 109,800 € |
5+ | 100,830 € |
10+ | 96,880 € |
Informācija par produktiem
Produktu pārskats
LOCTITE® AA 352 is a transparent, amber, acrylic adhesive cured by activator and UV light. It is designed for applications that require the prevention of uncured anaerobic adhesive migrating from the joint. Good resistance to chemicals and high humidity. Ideal for the tough bonding of glass, metals and ceramics. Fixture time is 10 seconds and service temperature is -40°C to +150°C. It is suitable for bonding a wide range of materials. When cured, it is highly resistant to vibration and impact forces. LOCTITE® AA 352™ is used to bond, seal or coat metal and glass components in industrial applications. Typical uses include unitizing electrical devices, appliance parts and decorative components.
- Prevents uncured anaerobic adhesive migration
- Cures on demand
- Resistant to humidity and chemicals
- Toughened bond
- Ideal for glass, metals and ceramics
- Acrylic technology, modified acrylic chemical type
- 15000mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
- One component -requires no mixing
- Medium viscosity
Tehniskie parametri
Acrylic
UV
Bottle
-
No SVHC (25-Jun-2020)
Amber (Transparent)
3540psi
50ml
AA 352
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts