2. Circuit Protection
                                                                                              3. Surge Protectors
                                                                                              4. Data & Signal Line Protectors
                                                                                              Drukāt lapu

                                                                                              HAW569-CB2C

                                                                                              Line Protector, 255 VDC, Panel, HAW569 Series

                                                                                              ENDRESS+HAUSER
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              ENDRESS+HAUSER HAW569-CB2C
                                                                                              ENDRESS+HAUSER HAW569-CB2C
                                                                                              ENDRESS+HAUSER HAW569-CB2C
                                                                                              RažotājsENDRESS+HAUSER
                                                                                              Ražotāja detaļas Nr.HAW569-CB2C
                                                                                              Pasūtījuma kods4354652
                                                                                              Produktu klāstsHAW569 Series
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              4 Noliktavā

                                                                                              Nepieciešams vairāk?

                                                                                              .
                                                                                              .
                                                                                              BEZMAKSAS standarta piegāde
                                                                                              pasūtījumiem virs 0,00 €
                                                                                              Precīzs piegādes laiks tiks noteikts norēķināšanās brīdī
                                                                                              Daudzums
                                                                                              1+195,810 €
                                                                                              Cena par:Each
                                                                                              Minimāli: 1
                                                                                              Vairāki: 1
                                                                                              195,81 € (bez PVN)
                                                                                              rindas piezīmi
                                                                                              Pievienots pasūtījuma apstiprinājumam, rēķinam un izsūtīšanas piezīmei tikai šim pasūtījumam.
                                                                                              Šis skaits tiks pievienots pasūtījuma apstiprinājumam, rēķinam, izsūtīšanas piezīmei, tiešsaistes apstiprinājuma e-pastam un preces marķējumam.

                                                                                              Informācija par produktiem

                                                                                              ENDRESS+HAUSER
                                                                                              RažotājsENDRESS+HAUSER
                                                                                              Ražotāja detaļas Nr.HAW569-CB2C
                                                                                              Pasūtījuma kods4354652
                                                                                              Produktu klāstsHAW569 Series
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              No. of Poles-
                                                                                              Peak Surge Current-
                                                                                              Continuing Operating Voltage Max255VDC
                                                                                              Suppressor MountingPanel
                                                                                              Product RangeHAW569 Series
                                                                                              SVHCTo Be Advised

                                                                                              Produktu pārskats

                                                                                              HAW569-CB2C is a surge arrester. It is used to weaken residual currents from upstream lightning protection steps and to limit system-induced or system-generated overvoltage surges. This HAW569 unit is primarily used in process-related instrumentation within the chemicals, pharmaceuticals, and oil and gas industries as well as in the water and wastewater sectors. It is used to protect electronic components in field devices from being destroyed. It ensures that overvoltage surges that occur in signal cables (e.g. 4 to 20mA), in communication lines of field buses (HART, PA, FF), and in power lines are safely passed into the ground. The functionality of the electronic component to be protected is not affected as, using the impedance-free connection of the protection unit, interference voltage drops cannot be introduced.

                                                                                              • Easy and space-saving direct mounting for installation in field transmitters
                                                                                              • Intrinsically safe or flameproof in accordance with ATEX and IEC
                                                                                              • Fieldbus-compatible, parallel connection avoids introduction of any resistance into the loop
                                                                                              • ATEX/IECEx II2G Gb Ex d IIC T6+ CSA C/US XP, DIP I,II,III/1+2/A-G approval
                                                                                              • Screw in version cable gland M20 housing
                                                                                              • 0/4-20mA,PFM, PROFIBUS PA,FOUNDATION fieldbus application
                                                                                              • Measurement signal+power(0-66V+80-230V) version
                                                                                              • 24V signal, 120V / 230V power supply nominal voltage
                                                                                              • 0.55A at 80°C nominal current rating
                                                                                              • Ambient temperature range from -40 to +80°C

                                                                                              Tehniskie parametri

                                                                                              No. of Poles

                                                                                              -

                                                                                              Continuing Operating Voltage Max

                                                                                              255VDC

                                                                                              Product Range

                                                                                              HAW569 Series

                                                                                              Peak Surge Current

                                                                                              -

                                                                                              Suppressor Mounting

                                                                                              Panel

                                                                                              SVHC

                                                                                              To Be Advised

                                                                                              Tehniskā dokumentācija (3)

                                                                                              CAD Multiple Formats EN

                                                                                              CAD Altium_Designer EN

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Germany
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85363010
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:To Be Advised
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.25
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              ESG
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.