22Contacts Circular MIL Spec Connectors:
Atrasti 1 849 produktiAtrodiet milzīgu 22Contacts Circular MIL Spec Connectors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Circular MIL Spec Connectors klāsts, piemēram, 5Contacts, 55Contacts, 11Contacts & 13Contacts Circular MIL Spec Connectors no pasaules labākajiem ražotājiem, tostarp: Souriau-sunbank / Eaton, Amphenol Ltd, Amphenol Aerospace, Amphenol Industrial & Amphenol Socapex.
Skatīt
Pircējs
Inženieris
Ražotājs
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1481086 | Each | 1+ 72,530 € | Min.: 1 / Vair.: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 22Contacts | Solder Pin | Threaded | 28-11 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
1492617 | Each | 1+ 120,040 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 22Contacts | Crimp Socket | Threaded | 13-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1480348 | Each | 1+ 43,480 € 3+ 38,420 € | Min.: 1 / Vair.: 1 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 22Contacts | Solder Pin | Threaded | 28-11 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | ||||
1492236 | Each | 1+ 57,590 € 3+ 50,890 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1476031 | Each | 1+ 99,600 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 22Contacts | Crimp Socket | Bayonet | 12-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ 99,790 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 22Contacts | Crimp Pin | Threaded | 13-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 107,990 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 167,100 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Socket | Threaded | 13-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
1884399 | Each | 1+ 87,720 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ 146,690 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 22Contacts | Crimp Socket | Threaded | 13-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ 136,100 € 5+ 132,380 € 10+ 128,660 € 25+ 124,940 € 50+ 121,220 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | D38999/21 Series | Box Mount Receptacle | 22Contacts | - | Threaded | 13-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
1490772 | Each | 1+ 136,310 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Pin | Threaded | 13-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | ||||
Each | 1+ 134,020 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 22Contacts | Crimp Socket | Bayonet | 12-22 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 100,090 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 112,100 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Socket | Threaded | 13-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 108,120 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Socket | Threaded | 13-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1490906 | Each | 1+ 72,620 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
Each | 1+ 64,500 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 22Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | E | General Duty | |||||
1585674 | Each | 1+ 112,210 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 22Contacts | Crimp Socket | Threaded | 13-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
Each | 1+ 99,980 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series II | MS27499 Series | Box Mount Receptacle | 22Contacts | Crimp Socket | Bayonet | 12-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1917895 | Each | 1+ 43,480 € 3+ 38,420 € | Min.: 1 / Vair.: 1 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 22Contacts | Solder Pin | Threaded | 28-11 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | X | Environmentally Sealed | ||||
1880708 | Each | 1+ 172,690 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 136,310 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Pin | Threaded | 13-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | B | General Duty | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 73,000 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 22Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 86,610 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI |