55Contacts Circular MIL Spec Connectors:
Atrasti 2 806 produktiAtrodiet milzīgu 55Contacts Circular MIL Spec Connectors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Circular MIL Spec Connectors klāsts, piemēram, 5Contacts, 55Contacts, 11Contacts & 13Contacts Circular MIL Spec Connectors no pasaules labākajiem ražotājiem, tostarp: Souriau-sunbank / Eaton, Amphenol Ltd, Amphenol Aerospace, Amphenol Socapex & Amphenol Industrial.
Skatīt
Pircējs
Inženieris
Ražotājs
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2481734 | Each | 1+ 151,220 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 55Contacts | Crimp Socket | Bayonet | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 95,620 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 89,450 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 85,030 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
1588767 | Each | 1+ 110,160 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ 160,340 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Pin | Threaded | 17-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
1588766 | Each | 1+ 112,910 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
2792461 | SOURIAU-SUNBANK / EATON | Each | 1+ 100,990 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 90,040 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 88,850 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ 139,120 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 55Contacts | Crimp Pin | Bayonet | 16-55 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 78,630 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 127,310 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 103,010 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||
2682693 | SOURIAU-SUNBANK / EATON | Each | 1+ 83,520 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 96,140 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
1588764 | Each | 1+ 156,630 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1477727 | Each | 1+ 91,890 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 55Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 16-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1588804 | Each | 1+ 102,160 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series I | MS27466 Series | Wall Mount Receptacle | 55Contacts | Crimp Pin | Bayonet | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1475566 | Each | 1+ 55,120 € 3+ 48,710 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 89,970 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
2684580 | SOURIAU-SUNBANK / EATON | Each | 1+ 118,500 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 90,470 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 86,120 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 113,570 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | EMI |