DS38999/24 Series Circular MIL Spec Connectors:
Atrasti 10 399 produktiAtrodiet milzīgu DS38999/24 Series Circular MIL Spec Connectors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Circular MIL Spec Connectors klāsts, piemēram, DS38999/26 Series, D38999/20 Series, DS38999/24 Series & MS27467 Series Circular MIL Spec Connectors no pasaules labākajiem ražotājiem, tostarp: Amphenol Socapex, Souriau-sunbank / Eaton, Amphenol Ltd, Amphenol Aerospace & Amphenol Industrial.
Skatīt
Pircējs
Inženieris
Ražotājs
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 128,730 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 32Contacts | Crimp Socket | Threaded | 19-32 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
2792865 | SOURIAU-SUNBANK / EATON | Each | 1+ 148,100 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 55Contacts | Crimp Socket | Threaded | 23-55 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
1588950 | Each | 1+ 85,310 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 79,040 € 3+ 69,850 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Pin | Threaded | 11-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1492569 | Each | 1+ 106,240 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Socket | Threaded | 9-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
2792461 | SOURIAU-SUNBANK / EATON | Each | 1+ 100,920 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 89,860 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Socket | Threaded | 17-6 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
1587486 | Each | 1+ 97,090 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 5Contacts | Crimp Socket | Threaded | 15-5 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ 112,520 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 79Contacts | Crimp Socket | Threaded | 21-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ 91,750 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 55Contacts | Crimp Pin | Threaded | 17-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ 126,910 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 41Contacts | Crimp Pin | Threaded | 21-41 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1492649 | Each | 1+ 98,980 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 12Contacts | Crimp Pin | Threaded | 15-97 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2792501 | SOURIAU-SUNBANK / EATON | Each | 1+ 82,300 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 8Contacts | Crimp Pin | Threaded | 17-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2683429 | SOURIAU-SUNBANK / EATON | Each | 1+ 83,300 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 16Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-16 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 99,770 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
2792424 | SOURIAU-SUNBANK / EATON | Each | 1+ 141,700 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 39Contacts | Crimp Pin | Threaded | 17-2 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||
2683428 | SOURIAU-SUNBANK / EATON | Each | 1+ 105,330 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 16Contacts | Crimp Socket | Threaded | 21-16 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 130,290 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 46Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-46 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
2683348 | SOURIAU-SUNBANK / EATON | Each | 1+ 74,330 € 3+ 65,690 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 13Contacts | Crimp Pin | Threaded | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2792406 | SOURIAU-SUNBANK / EATON | Each | 1+ 108,610 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 26Contacts | Crimp Pin | Threaded | 17-26 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2683425 | SOURIAU-SUNBANK / EATON | Each | 1+ 83,300 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 16Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-16 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2683366 | SOURIAU-SUNBANK / EATON | Each | 1+ 78,500 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Pin | Threaded | 11-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2683446 | SOURIAU-SUNBANK / EATON | Each | 1+ 109,070 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 41Contacts | Crimp Socket | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2792056 | SOURIAU-SUNBANK / EATON | Each | 1+ 74,800 € 3+ 66,110 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 2Contacts | Crimp Pin | Threaded | 11-2 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||
Each | 1+ 117,630 € | Min.: 1 / Vair.: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 2Contacts | Crimp Pin | Threaded | 11-2 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI |