PIDG FASTON 187 Quick Disconnect Crimp Terminals:
Atrasti 6 produktiAtrodiet milzīgu PIDG FASTON 187 Quick Disconnect Crimp Terminals klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Quick Disconnect Crimp Terminals klāsts, piemēram, FASTON 250, FASTON 250 Series, FASTON 110 Series & FASTON 187 Quick Disconnect Crimp Terminals no pasaules labākajiem ražotājiem, tostarp: Amp - Te Connectivity.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
1
Terminal Type
Tab Size - Metric
Tab Size - Imperial
Wire Size AWG Min
Wire Size AWG Max
Insulator Colour
Conductor Area CSA
Insulator Material
Terminal Material
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMP - TE CONNECTIVITY | Each | 10+ 0,448 € 50+ 0,439 € 100+ 0,430 € 250+ 0,421 € 500+ 0,412 € Citas cenas... | Min.: 10 / Vair.: 10 | PIDG FASTON 187 | Female Quick Disconnect | 4.75mm x 0.81mm | 0.187" x 0.032" | 22AWG | 15AWG | Red | 1.31mm² | Nylon (Polyamide) | Brass | ||||
AMP - TE CONNECTIVITY | Each | 10+ 0,675 € 100+ 0,537 € 250+ 0,504 € 500+ 0,479 € 1000+ 0,365 € Citas cenas... | Min.: 10 / Vair.: 10 | PIDG FASTON 187 | Female Quick Disconnect | 4.75mm x 0.51mm | 0.187" x 0.02" | 22AWG | 15AWG | Red | 1.31mm² | Nylon (Polyamide) | Brass | ||||
3791864 RoHS | AMP - TE CONNECTIVITY | Each | 10+ 0,697 € 100+ 0,555 € 250+ 0,511 € 500+ 0,467 € 1000+ 0,431 € Citas cenas... | Min.: 10 / Vair.: 10 | PIDG FASTON 187 | Female Quick Disconnect | 4.75mm x 0.51mm | 0.187" x 0.02" | 16AWG | 14AWG | Blue | 2.08mm² | Nylon (Polyamide) | Brass | |||
AMP - TE CONNECTIVITY | Each (Supplied on Cut Tape) Griežama lente | 10+ 0,375 € 100+ 0,331 € 500+ 0,299 € 1000+ 0,248 € 2500+ 0,237 € | Min.: 10 / Vair.: 10 | PIDG FASTON 187 | Female Quick Disconnect | 4.75mm x 0.51mm | 0.187" x 0.02" | 22AWG | 18AWG | Red | 0.82mm² | Nylon (Polyamide) | Brass | ||||
3793105 RoHS | AMP - TE CONNECTIVITY | Each | 10+ 0,447 € 100+ 0,347 € 500+ 0,289 € 1000+ 0,249 € 2500+ 0,244 € Citas cenas... | Min.: 10 / Vair.: 10 | PIDG FASTON 187 | Female Quick Disconnect | 4.75mm x 0.81mm | 0.187" x 0.032" | 22AWG | 18AWG | Red | 0.96mm² | Nylon (Polyamide) | Brass | |||
3791860 RoHS | AMP - TE CONNECTIVITY | Each | 10+ 0,459 € 100+ 0,351 € 250+ 0,313 € 500+ 0,305 € 1000+ 0,297 € Citas cenas... | Min.: 10 / Vair.: 10 | PIDG FASTON 187 | Female Quick Disconnect | 4.75mm x 0.51mm | 0.187" x 0.02" | 16AWG | 14AWG | Blue | 2.62mm² | Nylon (Polyamide) | Brass |