Positive Lock Quick Disconnect Crimp Terminals:
Atrasti 7 produktiAtrodiet milzīgu Positive Lock Quick Disconnect Crimp Terminals klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Quick Disconnect Crimp Terminals klāsts, piemēram, FASTON 250, FASTON 250 Series, FASTON 110 Series & FASTON 187 Quick Disconnect Crimp Terminals no pasaules labākajiem ražotājiem, tostarp: Amp - Te Connectivity.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
1
Terminal Type
Tab Size - Metric
Tab Size - Imperial
Wire Size AWG Min
Wire Size AWG Max
Conductor Area CSA
Insulator Material
Terminal Material
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3388198 RoHS | Each | 100+ 0,0609 € 500+ 0,0597 € | Min.: 100 / Vair.: 100 | Positive Lock | Female Quick Disconnect | 2.8mm x 0.25mm | 0.11" x 0.01" | 20AWG | 16AWG | 1.31mm² | Uninsulated | Phosphor Bronze | ||||
Each | 10+ 0,328 € 100+ 0,240 € 500+ 0,193 € 1000+ 0,181 € 2500+ 0,169 € Citas cenas... | Min.: 10 / Vair.: 10 | Positive Lock | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 20AWG | 15AWG | 1.5mm² | Uninsulated | Brass | |||||
Each | 100+ 0,142 € 500+ 0,127 € 1000+ 0,111 € 2500+ 0,102 € 5000+ 0,100 € | Min.: 100 / Vair.: 100 | Positive Lock | Open Barrel Splice | 4.75mm x 0.51mm | 0.187" x 0.02" | 24AWG | 20AWG | 0.51mm² | Uninsulated | Brass | |||||
Each | 1+ 0,275 € 500+ 0,241 € 1000+ 0,200 € 2500+ 0,179 € 5000+ 0,175 € Citas cenas... | Min.: 1 / Vair.: 1 | Positive Lock | Female Flag Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 20AWG | 17AWG | 1.03mm² | Uninsulated | Brass | |||||
Each | 100+ 0,0927 € 500+ 0,0908 € 1000+ 0,089 € 2500+ 0,0871 € 5000+ 0,0853 € | Min.: 100 / Vair.: 100 | Positive Lock | Open Barrel Splice | 6.35mm x 0.81mm | 0.25" x 0.032" | 18AWG | 14AWG | 2.08mm² | Uninsulated | Brass | |||||
Each | 10+ 0,426 € 100+ 0,371 € 500+ 0,333 € 1000+ 0,299 € 2500+ 0,228 € | Min.: 10 / Vair.: 10 | Positive Lock | Open Barrel Splice | 6.35mm x 0.81mm | 0.25" x 0.032" | 18AWG | 14AWG | 2.08mm² | Uninsulated | Brass | |||||
3388187 RoHS | Each | 1+ 0,028 € | Min.: 1 / Vair.: 1 | Positive Lock | Open Barrel Splice | 4.75mm x 0.51mm | 0.187" x 0.02" | 20AWG | 16AWG | 1.31mm² | Uninsulated | Brass |