AC Axial Fans:
Atrasti 730 produktiAtrodiet milzīgu AC Axial Fans klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu AC Axial Fans izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro.
Skatīt
Pircējs
Inženieris
Ražotājs
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,070 € 5+ 16,720 € 10+ 16,050 € 20+ 15,370 € 50+ 13,220 € | Min.: 1 / Vair.: 1 | 220V to 240V | Square | 80mm | 26mm | Precision Ball Bearing | 22CFM | - | 34.5dBA | 13.5W | 2900rpm | 2 Lead Wires | 70mA | - | 0.62m³/min | - | - | - | SF | |||||
Each | 1+ 160,640 € | Min.: 1 / Vair.: 1 | 220V to 240V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | - | 57dBA | 30W | 1600rpm | Terminals | 130mA | - | 14.15m³/min | - | - | - | A2259 | |||||
Each | 1+ 17,010 € 3+ 16,160 € 15+ 15,840 € 50+ 15,510 € | Min.: 1 / Vair.: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | - | 40dBA | - | 1900rpm | 2 Lead Wires | 120mA | - | 1.52m³/min | - | - | - | MCSP103AT | |||||
Each | 1+ 286,880 € | Min.: 1 / Vair.: 1 | 100V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | - | 236CFM | - | 54dBA | 17W | 3800rpm | 5 Lead Wires | 300mA | IP56 | 6.7m³/min | - | - | - | San Ace 172AD 9ADW Series | |||||
Each | 1+ 86,300 € 5+ 68,240 € | Min.: 1 / Vair.: 1 | 100V to 240V | Square | 92mm | 38mm | Ball Bearing | 41.7CFM | - | 33dBA | 3W | 3100rpm | Terminals | 60mA | - | 1.18m³/min | - | - | - | San Ace 92AD | |||||
Each | 1+ 61,830 € | Min.: 1 / Vair.: 1 | 240V | Square | 80mm | 25mm | Ball Bearing | - | - | 24dBA | 7.6W | 3000rpm | 2 Lead Wires | 50mA | - | 34.2m³/min | - | - | - | ASEN8 | |||||
NMB TECHNOLOGIES | Each | 1+ 22,560 € 5+ 18,320 € 10+ 16,500 € 20+ 16,170 € | Min.: 1 / Vair.: 1 | 115V | Square | 92mm | 38.5mm | Ball Bearing | 44.1CFM | - | 33.5dB | 7W | 3150rpm | 2 Lead Wires | 110mA | - | 1.25m³/min | - | - | - | 09238SB Series | ||||
Each | 1+ 354,970 € | Min.: 1 / Vair.: 1 | 240V | Square | 160mm | 51mm | - | 290CFM | - | 58dBA | 22W | 4150rpm | 5 Lead Wires | 460mA | IP56 | 8.2m³/min | - | - | - | - | |||||
Each | 1+ 41,400 € 5+ 39,080 € 10+ 37,460 € 25+ 36,020 € 50+ 34,650 € | Min.: 1 / Vair.: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | - | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | - | - | - | 8000N | |||||
Each | 1+ 27,680 € 3+ 26,300 € | Min.: 1 / Vair.: 1 | 220V to 240V | Square | 80mm | 25mm | Ball Bearing | 22CFM | - | 34.5dBA | - | 2450rpm | 2 Lead Wires | 70mA | - | 0.62m³/min | - | - | - | Slimline | |||||
Each | 1+ 51,290 € 5+ 47,190 € 10+ 45,130 € 25+ 42,060 € 50+ 36,930 € | Min.: 1 / Vair.: 1 | 230V | Square | 92mm | 38mm | Sleeve Bearing | 44.1CFM | - | 36dBA | - | 2650rpm | 2 Lead Wires | - | IP54, IP68 | 1.23m³/min | - | - | - | 3000 | |||||
Each | 1+ 22,460 € 3+ 21,340 € | Min.: 1 / Vair.: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | - | 2550rpm | 2 Lead Wires | 125mA | - | 2.97m³/min | - | - | - | Slimline | |||||
Each | 1+ 22,610 € 3+ 21,470 € | Min.: 1 / Vair.: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | - | 2900rpm | 2 Lead Wires | 210mA | - | 2.97m³/min | - | - | - | Slimline | |||||
Each | 1+ 124,420 € 5+ 121,930 € 10+ 119,440 € 25+ 116,950 € 50+ 114,470 € | Min.: 1 / Vair.: 1 | 230V | Circular | 200mm | 79mm | Ball Bearing | 294.29CFM | - | 41dBA | 8W | 1400rpm | Power Cord | 70mA | - | 8.334m³/min | - | - | - | W1G200 | |||||
Each | 1+ 22,460 € 3+ 21,340 € | Min.: 1 / Vair.: 1 | 220V to 240V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | - | 35dBA | - | 2300rpm | 2 Lead Wires | 90mA | - | 0.85m³/min | - | - | - | Slimline | |||||
Each | 1+ 122,310 € 5+ 112,520 € 10+ 107,630 € 25+ 100,300 € 50+ 88,060 € | Min.: 1 / Vair.: 1 | 115V / 230V | Circular | 172mm | 51mm | Ball Bearing | 206CFM | - | 50dBA | 12W | 2850rpm | 2 Lead Wires | - | IP54 | 5.834m³/min | - | - | - | AC6200N | |||||
Each | 1+ 25,210 € 5+ 21,510 € 10+ 19,770 € 20+ 17,010 € 50+ 16,670 € | Min.: 1 / Vair.: 1 | 220V to 240V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | 20W | 2550rpm | 2 Lead Wires | 125mA | - | 2.97m³/min | - | - | - | DP | |||||
Each | 1+ 30,830 € 5+ 26,300 € 10+ 24,160 € 20+ 20,790 € 50+ 20,370 € | Min.: 1 / Vair.: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 20W | 3050rpm | 2 Lead Wires | 210mA | - | 3m³/min | - | - | - | SP | |||||
Each | 1+ 55,110 € 5+ 50,700 € 10+ 48,490 € 25+ 45,190 € 50+ 39,680 € | Min.: 1 / Vair.: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 106CFM | - | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X | |||||
Each | 1+ 39,740 € 5+ 36,550 € 10+ 34,970 € 25+ 32,590 € 50+ 29,530 € | Min.: 1 / Vair.: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | - | 46dBA | 19W | 2650rpm | Terminals | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ 39,790 € 5+ 38,080 € 10+ 36,530 € 25+ 35,100 € 50+ 33,780 € | Min.: 1 / Vair.: 1 | 24V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | - | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ 107,110 € 5+ 104,130 € 10+ 101,310 € 25+ 98,650 € 50+ 96,120 € | Min.: 1 / Vair.: 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | - | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ 188,750 € 5+ 173,650 € 10+ 166,100 € 25+ 154,780 € 50+ 135,900 € | Min.: 1 / Vair.: 1 | 115V | Square | 225mm | 80mm | Ball Bearing | 607CFM | - | 61dBA | 80W | 2800rpm | Terminals | - | IP44 | 17m³/min | - | - | - | W2E200 | |||||
Each | 1+ 48,230 € 5+ 44,370 € 10+ 42,450 € 25+ 39,550 € 50+ 36,760 € | Min.: 1 / Vair.: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | - | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ 16,190 € 3+ 15,330 € | Min.: 1 / Vair.: 1 | - | - | 119mm | 38.5mm | - | - | 2.97m³/min | 48dBA | - | - | - | - | - | - | - | - | - | - |