1 Stage Peltier Elements - Thermoelectric Modules:
Atrasti 117 produktiAtrodiet milzīgu 1 Stage Peltier Elements - Thermoelectric Modules klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Peltier Elements - Thermoelectric Modules klāsts, piemēram, 1 Stage, 2 Stage & 3 Stage Peltier Elements - Thermoelectric Modules no pasaules labākajiem ražotājiem, tostarp: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Dfrobot.
Skatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 97,330 € | Min.: 1 / Vair.: 1 | - | 1 Stage | 44W | - | 3.6A | 15V | 120mm | 100mm | 74mm | - | - | - | - | |||||
Each | 1+ 88,710 € | Min.: 1 / Vair.: 1 | - | 1 Stage | 33W | - | 3.7A | 15V | 180mm | 84mm | - | - | - | - | - | |||||
Each | 1+ 32,280 € 3+ 27,610 € 10+ 25,060 € 25+ 22,680 € 100+ 21,650 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 30,400 € 3+ 25,990 € 10+ 23,600 € 25+ 21,350 € 100+ 20,380 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 38,870 € 3+ 33,240 € 10+ 30,170 € 25+ 27,300 € 100+ 26,060 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 31,820 € 3+ 27,210 € 10+ 24,710 € 25+ 22,350 € 100+ 21,340 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 111,310 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 27,600 € 3+ 23,600 € 10+ 21,430 € 25+ 19,390 € 100+ 18,510 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 29.7W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 55,060 € 3+ 51,690 € 10+ 46,050 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 31,760 € 3+ 27,160 € 10+ 24,660 € 25+ 22,310 € 100+ 21,300 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ 31,760 € 3+ 29,540 € 10+ 27,610 € 25+ 26,460 € | Min.: 1 / Vair.: 1 | - | 1 Stage | 237W | - | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 30,240 € 3+ 28,130 € 10+ 26,290 € 25+ 25,200 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 35,990 € 3+ 30,770 € 10+ 27,940 € 25+ 25,280 € 100+ 24,130 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 29,270 € 3+ 27,230 € 10+ 25,460 € 25+ 24,400 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 36,900 € 3+ 34,320 € 10+ 32,090 € 25+ 30,750 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 64,450 € 5+ 54,280 € 10+ 46,880 € 20+ 45,940 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 165W | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 23,450 € 3+ 18,100 € 10+ 14,960 € 25+ 13,580 € 100+ 12,290 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 51W | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 41,540 € 3+ 38,640 € 10+ 36,120 € 25+ 34,610 € | Min.: 1 / Vair.: 1 | - | 1 Stage | 20.9W | - | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 29,610 € 3+ 27,540 € 10+ 25,750 € 25+ 24,670 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 4.5W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 58,440 € 3+ 54,360 € 10+ 50,820 € 25+ 48,700 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 34,560 € 3+ 32,150 € 10+ 30,050 € 25+ 28,800 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 50,080 € 3+ 46,580 € 10+ 43,540 € 25+ 41,730 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 57.9W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 29,060 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 19.6W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 34,930 € 3+ 29,870 € 10+ 27,120 € 25+ 24,540 € 100+ 23,420 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 7.5W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 27,140 € 3+ 23,210 € 10+ 21,070 € 25+ 19,060 € 100+ 18,200 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped |