2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Drukāt lapu

                                                                                                AT88SC-DK1

                                                                                                Development Kit, Atmel CryptoMemory EEPROM & Adapter

                                                                                                MICROCHIP
                                                                                                MICROCHIP AT88SC-DK1
                                                                                                MICROCHIP AT88SC-DK1
                                                                                                MICROCHIP AT88SC-DK1
                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                RažotājsMICROCHIP
                                                                                                Ražotāja detaļas Nr.AT88SC-DK1
                                                                                                Pasūtījuma kods1773389
                                                                                                Jūsu daļas numurs
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Skatiet visus tehniskos dokumentus
                                                                                                Vairs netiek ražots

                                                                                                Informācija par produktiem

                                                                                                MICROCHIP
                                                                                                RažotājsMICROCHIP
                                                                                                Ražotāja detaļas Nr.AT88SC-DK1
                                                                                                Pasūtījuma kods1773389
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAtmel
                                                                                                Silicon Core NumberAT88SC
                                                                                                Kit Application TypeCrypto Authentication
                                                                                                Application Sub Type-
                                                                                                Core ArchitectureMemory
                                                                                                Core Sub-ArchitectureCryptoMemory
                                                                                                Silicon Family NameAVR
                                                                                                Kit ContentsDev Board AT88SC, CryptoMemory Adaptor Board, Black-Red Patch Cord, Green-Yellow Patch Cord & CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktu pārskats

                                                                                                The AT88SC-DK1 is a 1K to 256K CryptoMemory adaptor and development kit for embedded applications. CryptoMemory is a low cost alternative to cryptographic microcontrollers. It offers an affordable alternative to secure microcontrollers without the financial cost or the complexity of integrating a microcontroller into a system. The purely logic based cryptography in CryptoMemory eliminates the need for an operating system. The CryptoMemory is an EEPROM memory with a 64bit embedded hardware cryptographic interface. The memory is divided into separate configuration and user sections. The user customizes the security features and options of CryptoMemory by programming the configuration.

                                                                                                • Free access for use as straight memory
                                                                                                • Password protection using a choice of 8 sets of separate read/write passwords
                                                                                                • Mutual Authentication using choice of 4 sets of 64bit keys
                                                                                                • Full data encryption for data confidentiality

                                                                                                Lietošanas veidi

                                                                                                Security, Embedded Design & Development

                                                                                                Saturs

                                                                                                AT88SC-DK1 CD, CryptoMemory adaptor board, one tube of CryptoMemory samples, Black Red patch cord, Green Yellow patch cord.

                                                                                                Tehniskie parametri

                                                                                                Silicon Manufacturer

                                                                                                Atmel

                                                                                                Kit Application Type

                                                                                                Crypto Authentication

                                                                                                Core Architecture

                                                                                                Memory

                                                                                                Silicon Family Name

                                                                                                AVR

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                AT88SC

                                                                                                Application Sub Type

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                CryptoMemory

                                                                                                Kit Contents

                                                                                                Dev Board AT88SC, CryptoMemory Adaptor Board, Black-Red Patch Cord, Green-Yellow Patch Cord & CD

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Tehniskā dokumentācija (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                United States
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:85423990
                                                                                                US ECCN:3A991.a.2
                                                                                                EU ECCN:NLR
                                                                                                Atbilst RoHS:Jā

                                                                                                RoHS

                                                                                                Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Lejupielādēt produkta atbilstības sertifikātu

                                                                                                Produkta atbilstības sertifikāts

                                                                                                Svars (kg):.102965
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                                Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                                Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.