Informācija par produktiem
Produktu pārskats
The MPC8313E-RDB reference platform is ideal for hardware and software development for cost optimized networking applications. The cost effective MPC8313E communications processor family meets the requirements of several small office/home office (SOHO), printing, IP services and industrial control applications. It leverages NXP's highly integrated MPC8313E processor built on Power Architecture technology and leading edge external components a five port gigabit ethernet switch, USB port, one PCI slot, one MiniPCI slot and one SD card memory slot. The high level of integration in the MPC8313E helps to lower overall system costs, improve performance and simplify board design.
- NXP MPC8313E running at 333/333 MHz (CPU/DDR2)
- High speed host/device USB interface
- Dual 10Mbps/100Mbps/1000Mbps Ethernet controllers
- SD connector to interface with the SD memory card in SPI mode
- 32bit PCI interface running at up to 66MHz
- Dual UART ports
- LCD connectors by GPIO
- ATX power supply connector
- JTAG/COP for debugging
Lietošanas veidi
Industrial, Communications & Networking, Medical
Tehniskie parametri
NXP
Processor
Power Architecture
PowerQUICC II PRO
-
MPC83xx
Communication Processor
PowerQUICC
Reference Design Board MPC8313E
No SVHC (15-Jan-2019)
Tehniskā dokumentācija (3)
Saistītie produkti
Atrasti 4 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Taiwan
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts