2. Development Boards, Evaluation Tools
                                                                                              3. Application Specific & Reference Design Kits
                                                                                              Drukāt lapu

                                                                                              R-REF01-HB

                                                                                              Power Supply Accessory, Half-Bridge Gate Drive Power Supply, 1kV, TO247 / TO247-4L

                                                                                              RECOM POWER
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              RECOM POWER R-REF01-HB
                                                                                              RažotājsRECOM POWER
                                                                                              Ražotāja detaļas Nr.R-REF01-HB
                                                                                              Pasūtījuma kods3255705
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Pieejams pasūtījumiem
                                                                                              Ražotāja standarta izpildes laiks: 12 nedēļa(-s)

                                                                                              Paziņot, kad atkal ir krājumā

                                                                                              Daudzums
                                                                                              1+231,150 €
                                                                                              5+213,500 €
                                                                                              Cena par:Each
                                                                                              Minimāli: 1
                                                                                              Vairāki: 1
                                                                                              231,15 € (bez PVN)
                                                                                              rindas piezīmi
                                                                                              Pievienots pasūtījuma apstiprinājumam, rēķinam un izsūtīšanas piezīmei tikai šim pasūtījumam.

                                                                                              Informācija par produktiem

                                                                                              RECOM POWER
                                                                                              RažotājsRECOM POWER
                                                                                              Ražotāja detaļas Nr.R-REF01-HB
                                                                                              Pasūtījuma kods3255705
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Silicon ManufacturerSilicon Laboratories
                                                                                              Silicon Core NumberSI8273
                                                                                              Kit Application TypeDriver - Bridge
                                                                                              Application Sub TypeIGBT/MOSFET Gate Driver
                                                                                              Core Architecture-
                                                                                              Core Sub-Architecture-
                                                                                              Silicon Family Name-
                                                                                              Kit ContentsReference Design Board R-REF01-HB
                                                                                              Product Range-
                                                                                              SVHCLead (21-Jan-2025)

                                                                                              Produktu pārskats

                                                                                              R-REF01-HB is a half-bridge gate-drive power supply reference design (RD). It consists of a half-bridge suitable for voltages up to 1KV and a fully-isolated driver stage with isolated power supplies for the low-side and the high-side switching transistors. It is suitable for single gate/drive supply voltages as low as +4V as well as dual gate drive supply voltages as high as +20V / -5V (30V max) with no maximum duty cycle limitations. Two R12P22005D, R12P21503D, R12P21509D and R12P06S DC/DC modules each are included in the R-REF01-HB design kit.

                                                                                              • Optimized for very high switching speed
                                                                                              • 2.5KV continuous input to output isolation
                                                                                              • High gate-drive currents (up to 10A source and sink)
                                                                                              • TTL-compatible signal input
                                                                                              • Single 15V to 42V supply
                                                                                              • Shoot-through protection
                                                                                              • Separate input for low and high-side switch for use with different topologies
                                                                                              • Qualified with 65KV/µs at Vcommon mode =1KV
                                                                                              • ESD sensitive

                                                                                              Tehniskie parametri

                                                                                              Silicon Manufacturer

                                                                                              Silicon Laboratories

                                                                                              Kit Application Type

                                                                                              Driver - Bridge

                                                                                              Core Architecture

                                                                                              -

                                                                                              Silicon Family Name

                                                                                              -

                                                                                              Product Range

                                                                                              -

                                                                                              Silicon Core Number

                                                                                              SI8273

                                                                                              Application Sub Type

                                                                                              IGBT/MOSFET Gate Driver

                                                                                              Core Sub-Architecture

                                                                                              -

                                                                                              Kit Contents

                                                                                              Reference Design Board R-REF01-HB

                                                                                              SVHC

                                                                                              Lead (21-Jan-2025)

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Saistītie produkti

                                                                                              Atrasti 4 produkti

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Austria
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:84733020
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Y-Ex

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:Lead (21-Jan-2025)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.0801
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              ESG
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.