Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 189,870 € |
Informācija par produktiem
Produktu pārskats
Evaluation board for ONA10IV. The ONA10IV is a digital input, mono class−D audio amplifier with real time, integrated current and voltage sensing of the loudspeaker it’s driving. This sense data is transmitted to the host via a dedicated digital output. The ONA10IV can be directly connected to a 2-cell (2S) or 3-cell (3S) battery and offers a fast automatic gain control (AGC) for brownout protection that can react within 10[1]μs. A separate single-wire bus (MAGC) can be used to automatically synchronize gain changes across multiple ONA10IV instantiations during a brownout protection event. Device-configurable I2C addressing allows up to eight devices to share the same digital audio interface bus.
- 16watt digital input class-D audio amplifier with speaker sense digital output
Brīdinājumi
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehniskie parametri
On Semiconductor
Audio
Eval Board NCA-ONA10IVUCX
No SVHC (15-Jan-2018)
NCA-ONA10IVUCX
Audio Power Amplifier - Class D
-
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Germany
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts