Nepieciešams vairāk?
| Daudzums | |
|---|---|
| 1+ | 715,040 € |
Informācija par produktiem
Produktu pārskats
8A34043-EVK is the evaluation kit for the IDT 8A34043 ClockMatrix Multichannel DPLL / DCO. The 8A34043 provides four independent timing channels that can be configured as Digital PLLs (DPLLs) or as Digitally Controlled Oscillators (DCOs). The DPLL channels can be used for jitter attenuation and frequency translation. The DCOs can be programmed to synthesize the desired frequency and they can be steered by external software with resolution of 1.11E-16. The DPLLs can lock to virtually any frequency from 1kHz to 1GHz and the DPLLs and DCOs can generate virtually any frequency from 0.5Hz to 1GHz with typical jitter below 150fs RMS from 12kHz to 20MHz.
- 2 differential clock inputs
- 12 differential outputs
- 1 serial port channel
- On-board EEPROM
- 7 GPIO controls
- Selectable voltage controls
Saturs
Eval board 8A34043 ClockMatrix, USB type A cable.
Tehniskie parametri
Integrated Device Technology
Clock & Timing
Eval Board 8A34043 ClockMatrix, USB Type A Cable
No SVHC (12-Jan-2017)
8A34043
Frequency Translator
-
Tehniskā dokumentācija (3)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts