2. Development Boards, Evaluation Tools
                                                                                                3. Display Development Kits
                                                                                                Drukāt lapu

                                                                                                MAX14998EVKIT#

                                                                                                Evaluation Kit, MAX14998ETO+, Two-Lane and Four-Lane DisplayPort Passive Switch, 3.3 V Supply

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES MAX14998EVKIT#
                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                RažotājsANALOG DEVICES
                                                                                                Ražotāja detaļas Nr.MAX14998EVKIT#
                                                                                                Pasūtījuma kods3927653
                                                                                                Jūsu daļas numurs
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Skatiet visus tehniskos dokumentus
                                                                                                Pieejams pasūtījumiem
                                                                                                Ražotāja standarta izpildes laiks: 12 nedēļa(-s)
                                                                                                Daudzums
                                                                                                1+47,860 €
                                                                                                Cena par:Each
                                                                                                Minimāli: 1
                                                                                                Vairāki: 1
                                                                                                47,86 € (bez PVN)
                                                                                                rindas piezīmi
                                                                                                Pievienots pasūtījuma apstiprinājumam, rēķinam un izsūtīšanas piezīmei tikai šim pasūtījumam.

                                                                                                Informācija par produktiem

                                                                                                ANALOG DEVICES
                                                                                                RažotājsANALOG DEVICES
                                                                                                Ražotāja detaļas Nr.MAX14998EVKIT#
                                                                                                Pasūtījuma kods3927653
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMaxim Integrated Products
                                                                                                Silicon Core NumberMAX14998
                                                                                                Kit Application TypeDisplay
                                                                                                Application Sub TypeSwitch
                                                                                                Kit ContentsEvaluation Board MAX14998ETO+
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktu pārskats

                                                                                                MAX14998 evaluation kit (EV kit) is a fully assembled and tested surface-mount PCB that utilizes the MAX14998 IC to route one DisplayPort™ source between two possible destinations, or vice versa. DisplayPort connectors are provided to easily interface the EV kit with DisplayPort devices. The digital control inputs (SEL1, SEL2) are controlled through a single jumper (JU4) to switch the four-lane plus AUX/HPD DisplayPort. The EV kit requires power from an external 3.3V power supply.

                                                                                                • Complete DisplayPort switch
                                                                                                • Power LED indicator
                                                                                                • DisplayPort connectors for source and sink
                                                                                                • Proven PCB layout
                                                                                                • Fully assembled and tested

                                                                                                Piezīmes

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tehniskie parametri

                                                                                                Silicon Manufacturer

                                                                                                Maxim Integrated Products

                                                                                                Kit Application Type

                                                                                                Display

                                                                                                Kit Contents

                                                                                                Evaluation Board MAX14998ETO+

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                MAX14998

                                                                                                Application Sub Type

                                                                                                Switch

                                                                                                Product Range

                                                                                                -

                                                                                                Tehniskā dokumentācija (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                Philippines
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Atbilst RoHS:Jā

                                                                                                RoHS

                                                                                                Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Lejupielādēt produkta atbilstības sertifikātu

                                                                                                Produkta atbilstības sertifikāts

                                                                                                Svars (kg):.000001
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                                Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                                Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.