Nepieciešams vairāk?
| Daudzums | |
|---|---|
| 1+ | 272,110 € |
Informācija par produktiem
Produktu pārskats
MAX17843 evaluation kit (EV kit) demonstrates the capabilities of the MAX17843 12 channel, high-voltage smart sensor data-acquisition interface IC. Vertical headers (P2, P3, P5 and P6) allow for the connection of multiple EV kits, supporting up to a 32-device (max) daisy chain configuration. Typical applications include 48V vehicle battery modules or systems, battery packs, electric bikes, high-power battery-backup systems, high-voltage electric vehicle (EVs), hybrid electric vehicles (HEVs), power tools and super-cap backup systems.
- Battery-cell string emulation
- UART interface
- Windows XP®-, Windows Vista®-, Windows® 7- and Windows 10-compatible software
- Proven PCB layout
- Fully assembled and tested
Piezīmes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehniskie parametri
Power Management - Battery
MAX17843BGCB/V+
Eval Board MAX17843BGCB/V+
No SVHC (25-Jun-2025)
Battery Monitor
Analog Devices
-
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Philippines
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts