2. Development Boards, Evaluation Tools
                                                                                              3. Power Management Development Kits
                                                                                              4. Battery Management Development Kits
                                                                                              Drukāt lapu

                                                                                              EV2724-RH-00A

                                                                                              Evaluation Board, MP2724GRH, NVDC Buck Charger, Power Management - Battery

                                                                                              MONOLITHIC POWER SYSTEMS (MPS)
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              MONOLITHIC POWER SYSTEMS (MPS) EV2724-RH-00A
                                                                                              MONOLITHIC POWER SYSTEMS (MPS) EV2724-RH-00A
                                                                                              MONOLITHIC POWER SYSTEMS (MPS) EV2724-RH-00A
                                                                                              MONOLITHIC POWER SYSTEMS (MPS) EV2724-RH-00A
                                                                                              RažotājsMONOLITHIC POWER SYSTEMS (MPS)
                                                                                              Ražotāja detaļas Nr.EV2724-RH-00A
                                                                                              Pasūtījuma kods4659353
                                                                                              Jūsu daļas numurs
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              1 Noliktavā

                                                                                              Nepieciešams vairāk?

                                                                                              ĀTRĀ piegāde 1–2 darba dienu laikā
                                                                                              Pasūtiet līdz plkst. 17.00
                                                                                              BEZMAKSAS standarta piegāde
                                                                                              pasūtījumiem virs 0,00 €
                                                                                              Precīzs piegādes laiks tiks noteikts norēķināšanās brīdī
                                                                                              Daudzums
                                                                                              1+44,410 €
                                                                                              Cena par:Each
                                                                                              Minimāli: 1
                                                                                              Vairāki: 1
                                                                                              44,41 € (bez PVN)
                                                                                              rindas piezīmi
                                                                                              Pievienots pasūtījuma apstiprinājumam, rēķinam un izsūtīšanas piezīmei tikai šim pasūtījumam.

                                                                                              Informācija par produktiem

                                                                                              MONOLITHIC POWER SYSTEMS (MPS)
                                                                                              RažotājsMONOLITHIC POWER SYSTEMS (MPS)
                                                                                              Ražotāja detaļas Nr.EV2724-RH-00A
                                                                                              Pasūtījuma kods4659353
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Kit Application TypePower Management - Battery
                                                                                              Application Sub TypeNVDC Buck Charger
                                                                                              Silicon Core NumberMP2724GRH
                                                                                              Silicon ManufacturerMonolithic Power Systems
                                                                                              Kit ContentsEvaluation Board MP2724GRH
                                                                                              Product Range-
                                                                                              SVHCNo SVHC (21-Jan-2025)

                                                                                              Produktu pārskats

                                                                                              EV2724-RH-00A is an evaluation board designed to demonstrate the capabilities of the MP2724, a highly integrated, 2.2A, switch-mode battery management device for single-cell Li-ion or Li-polymer batteries. The narrow-voltage DC (NVDC) power path management (PPM) structure provides a low-impedance power path, which optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. The MP2724 supports USB Type-C sink mode to detect the current capability of a USB Type-C adapter. USB Battery Charging Specification 1.2 (BC1.2) and non-standard adapter detection are also supported by the input source type identification algorithm. The I2C interface offers complete operating control, charging parameter configuration, and status/interrupt monitoring. The EV2724-RH-00A supports input sources up to 6.3V. It also supports boost mode and USB On-The-Go (OTG) operation by supplying a voltage between 5V and 5.35V at the IN pin.

                                                                                              • 2.2A switching charger with Narrow-Voltage DC (NVDC) power path management
                                                                                              • Integrated CC controller for USB Type-C sink mode
                                                                                              • 26V sustainable input voltage (VIN)
                                                                                              • Minimum VIN loop for maximum adapter power tracking
                                                                                              • Configurable 750KHz to 1.5MHz Switching Frequency (fSW)
                                                                                              • Integrated 30mohm Low On Resistance (RDS(ON)) battery MOSFET with shipping and reset modes
                                                                                              • Ultra-Low 8.5μA battery discharge current in shipping mode
                                                                                              • Down to 15mA termination current settings for wearable applications
                                                                                              • I2C port for flexible system parameter setting and status reporting
                                                                                              • Configurable boost converter for source mode and USB On-The-Go (OTG)

                                                                                              Piezīmes

                                                                                              MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                              Tehniskie parametri

                                                                                              Kit Application Type

                                                                                              Power Management - Battery

                                                                                              Silicon Core Number

                                                                                              MP2724GRH

                                                                                              Kit Contents

                                                                                              Evaluation Board MP2724GRH

                                                                                              SVHC

                                                                                              No SVHC (21-Jan-2025)

                                                                                              Application Sub Type

                                                                                              NVDC Buck Charger

                                                                                              Silicon Manufacturer

                                                                                              Monolithic Power Systems

                                                                                              Product Range

                                                                                              -

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Saistītie produkti

                                                                                              Atrasti 3 produkti

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              China
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:84733020
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (21-Jan-2025)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.000001
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              Corporate Responsibility
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.