Nepieciešams vairāk?
| Daudzums | |
|---|---|
| 1+ | 65,130 € |
Informācija par produktiem
Produktu pārskats
DC1850A-B is a LTC4366-2 very high voltage surge stopper with auto-retry demonstration board. Demonstration Circuit 1850A showcases the LTC®4366 high voltage surge stopper in a 28V vehicular application. DC1850A withstands inputs of up to 100VDC and input transients of up to 250V while maintaining the output at 43.1V. Reverse battery and errant inputs of up to –100VDC are blocked from reaching the output. DC1850A-B features auto-retry 9 seconds after tripping off in an overvoltage fault condition. The 9 second delay can be interrupted by pulsing the SHUTDOWN input.
- Input range operating 18V to 41V at TA = 25°C
- Output regulation range from 41V to 45.3V
Piezīmes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehniskie parametri
Analog Devices
Power Management
Demo Board LTC4366HTS8-2
No SVHC (21-Jan-2025)
LTC4366HTS8-2
Surge Stopper
-
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 7 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts