2. Development Boards, Evaluation Tools
                                                                                              3. Power Management Development Kits
                                                                                              4. Power Management Development Kits- Hot Swap Controller
                                                                                              Drukāt lapu

                                                                                              EV5026-V-00A

                                                                                              Evaluation Board, MP5026GLRT, Hot Swap Protection

                                                                                              MONOLITHIC POWER SYSTEMS (MPS)
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              MONOLITHIC POWER SYSTEMS (MPS) EV5026-V-00A
                                                                                              MONOLITHIC POWER SYSTEMS (MPS) EV5026-V-00A
                                                                                              MONOLITHIC POWER SYSTEMS (MPS) EV5026-V-00A
                                                                                              MONOLITHIC POWER SYSTEMS (MPS) EV5026-V-00A
                                                                                              RažotājsMONOLITHIC POWER SYSTEMS (MPS)
                                                                                              Ražotāja detaļas Nr.EV5026-V-00A
                                                                                              Pasūtījuma kods4659355
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              1 Noliktavā

                                                                                              Nepieciešams vairāk?

                                                                                              .
                                                                                              .
                                                                                              BEZMAKSAS standarta piegāde
                                                                                              pasūtījumiem virs 0,00 €
                                                                                              Precīzs piegādes laiks tiks noteikts norēķināšanās brīdī
                                                                                              Daudzums
                                                                                              1+22,430 €
                                                                                              Cena par:Each
                                                                                              Minimāli: 1
                                                                                              Vairāki: 1
                                                                                              22,43 € (bez PVN)
                                                                                              rindas piezīmi
                                                                                              Pievienots pasūtījuma apstiprinājumam, rēķinam un izsūtīšanas piezīmei tikai šim pasūtījumam.

                                                                                              Informācija par produktiem

                                                                                              MONOLITHIC POWER SYSTEMS (MPS)
                                                                                              RažotājsMONOLITHIC POWER SYSTEMS (MPS)
                                                                                              Ražotāja detaļas Nr.EV5026-V-00A
                                                                                              Pasūtījuma kods4659355
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Silicon ManufacturerMonolithic Power Systems
                                                                                              Silicon Core NumberMP5026GLRT
                                                                                              Kit Application TypePower Management
                                                                                              Application Sub TypeHot Swap Protection
                                                                                              Kit ContentsEvaluation Board MP5026GLRT
                                                                                              Product Range-
                                                                                              SVHCNo SVHC (21-Jan-2025)

                                                                                              Produktu pārskats

                                                                                              EV5026-V-00A is an evaluation board designed to demonstrate the capabilities of the MP5026, fully integrated hot-swap protection device. The EV5026-V-00A allows for reference circuit evaluation of the MP5026. The MP5026 is designed to protect circuitry on its output from transients on its input. It also protects its input from undesired shorts and transients coming from its output. The device can achieve up to 20A of continuous output current per device at room temperature. The MP5026 limits the inrush current to the load when a circuit card is inserted into a live backplane power source, which limits the power supply voltage drop. The MP5026 also limits the internal MOSFET current (IFET) by controlling the gate voltage (VGATE) via low power resistor connected between the ISET pin and ground as well as soft-start (SS) ramp. The MP5026 offers many features to simplify system design, such as an integrated current mirror that monitors IOUT and the integrated on die temperature sense.

                                                                                              • Input voltage (VIN) range from 2.7V to 16V
                                                                                              • 9.9ms soft-start time at CSS = 100nF
                                                                                              • 25A over-current protection (OCP) limit during steady state at RISET = 12Kohm
                                                                                              • 20A OCP limit during soft start at RISET = 12Kohm
                                                                                              • 50A short-circuit protection (SCP) limit
                                                                                              • 3ms insertion delay time (tIDT) and 300µs OCP delay time (tOC) at CTIMER = 10nF
                                                                                              • 13.3V OVP rising threshold and 12.5V OVP falling threshold at ROV-UP = 100Kohm, ROV-BOT = 10Kohm
                                                                                              • 5.6V UVP rising threshold and 5.1V UVP falling threshold at REN-UP = 365Kohm, REN-BOT = 100Kohm
                                                                                              • 1.1s LOADEN blanking time at CENTM = 1µF

                                                                                              Piezīmes

                                                                                              MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                              Tehniskie parametri

                                                                                              Silicon Manufacturer

                                                                                              Monolithic Power Systems

                                                                                              Kit Application Type

                                                                                              Power Management

                                                                                              Kit Contents

                                                                                              Evaluation Board MP5026GLRT

                                                                                              SVHC

                                                                                              No SVHC (21-Jan-2025)

                                                                                              Silicon Core Number

                                                                                              MP5026GLRT

                                                                                              Application Sub Type

                                                                                              Hot Swap Protection

                                                                                              Product Range

                                                                                              -

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Saistītie produkti

                                                                                              Atrasti 2 produkti

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              China
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:84733020
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (21-Jan-2025)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.000001
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              ESG
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.