Produktu pārskats
The 1321XDSK is an developer's starter kit for MC1321x family of system in package (SiP) Ics. Each hardware node contains a ZigBee compliant MC13213 device, which containsa 2.4GHz RF transceiver and an HCS08 GT60 MCU in a 64 pin 9mm x 9mm x 1mm LGA package. The MC13213 has 60 Kbytes of flash and 4K of RAM. The development boards are enclosed in plastic housing and contain easy access to push buttons, connectors, header pins. The development kit include several protocol stacks and demonstration applications. The Simple MAC (SMAC) is a protocol used for implementing point to point and star networks. Its small memory requirement, less than 3K of flash, provides a cost effective solution for simple, cost sensitive applications.
- 2.4GHz wireless nodes compatible with the IEEE 802.15.4 standard
- MC13213 2.4GHz SiP
- On board expansion capabilities for external application specific development activities
- Programmable 60K flash with 4K of RAM
- USB port to interface with PC
- LEDs and switches for demonstration, monitoring and control
- Connections for battery or external power supply
- Supports SMAC and IEEE 802.15.4 PHY/MAC
- Includes CodeWarrior development studio for HCS08 Special Edition
- Power adapters, batteries and cables
Lietošanas veidi
Wireless, Lighting, Communications & Networking
Tehniskie parametri
NXP
-
SRB Boards, Software, Power Adapters, Cables, BDM Programmer/Debugger
MC13213
-
-
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 3 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Produkta atbilstības sertifikāts