Paziņot, kad atkal ir krājumā
| Daudzums | |
|---|---|
| 1+ | 93,260 € |
Informācija par produktiem
Produktu pārskats
The TWR-MEM is a tower system memory module, it is part of the NXP tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-MEM memory module provides added memory capacity to tower system designs with serial flash, MRAM, SD card and compact flash interfaces. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the tower system. The TWR-MEM features a serial flash device, MRAM device, SD card slot and Compact Flash slot. A CPLD is used to interface between the external bus interface (memory bus) of the host processor and the Compact Flash slot. This CPLD can also be used to prototype custom interfaces.
- 1MB serial flash
- 512KB MRAM
- SD card slot for memory expansion or SDIO modules
- Features Programmable CPLD
- Compact flash Interface (via CPLD)
Lietošanas veidi
Embedded Design & Development
Saturs
TWR-MEM board, Getting started DVD, Quick start guide document.
Tehniskie parametri
NXP
ColdFire v1, ColdFire v2, ColdFire v3
Flexis - MCF51AC, MCF521x, MCF5301x
Memory Board, Getting Started DVD, Quick Start Guide
No SVHC (27-Jun-2024)
ColdFire
MCF51, MCF52, MCF53
Tower Development System
-
Tehniskā dokumentācija (3)
Saistītie produkti
Atrasti 2 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts