10 Tagad varat rezervēt krājumus
| Daudzums | |
|---|---|
| 1+ | 410,590 € |
Informācija par produktiem
Produktu pārskats
DFR0547 is a LattePanda 2 Alpha 864s - a pocket-sized powerful Windows/Linux single board computer (Win10 Pro Activated, 8GB/64GB). This is a high-performance, pocket-sized SBC with low power consumption that runs full Windows 10 or Linux operation system. It is widely used in edge computing, vending, advertising machine, industrial automation, etc. Whether you're a DIY maker, IoT (Internet of Things) developer, system integrator, or solution provider, LattePanda is your powerful development board that can empower creation and accelerate your productivity.
- LattePanda Alpha 864s (Win10 Pro activated) tiny ultimate Windows / Linux device
- Intel Core i5 8210Y / 8200Y CPU
- Dual-Core, 1.6 to 3.6GHz / 1.3 to 3.9GHz
- Intel® UHD Graphics 617 / 615 and 8GB memory and 64GB storage
- Dual-Band 2.5GHz/5GHz Wi-Fi & Bluetooth 4.2 & Gigabit Ethernet
- USB3.0 x3,USB Type-C x1
- 2 x M.2 PCIe (Support B&M Key and A&E Key)
- Support Windows 10 & & Linux OS & Android
- Integrated Arduino Coprocessor ATMEL 32U4
- Powered by PD adapter / 12V DC / 7.4V battery
Saturs
LattePanda Alpha 864S (Win10 Pro activated), Dual-band antenna x 2, RTC battery (assembled), User manual, Active cooling fan, 45W PD power adapter.
Tehniskie parametri
Intel
-
m3-8100y
-
Core m3
-
LattePanda Alpha 864s (Win10 Pro Activated), Free Gift-Active Cooling Fan, Free Gift-45w Pwr Adapter
No SVHC (21-Jan-2025)
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:China
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts