Extruded Aluminium Metal Enclosures:
Atrasti 529 produktiAtrodiet milzīgu Extruded Aluminium Metal Enclosures klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Metal Enclosures klāsts, piemēram, Diecast Aluminium, Aluminium, Steel & Extruded Aluminium Metal Enclosures no pasaules labākajiem ražotājiem, tostarp: Hammond, Takachi, Multicomp Pro, Box Enclosures & Multicomp.
Skatīt
Pircējs
Inženieris
Ražotājs
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,840 € 3+ 13,880 € 10+ 13,040 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 35.2mm | 69mm | 113.7mm | - | Silver, Transparent | - | 1.39" | 2.72" | 4.48" | G1XX | |||||
Each | 1+ 12,090 € 5+ 11,310 € 15+ 10,630 € 50+ 10,420 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 35.2mm | 89mm | 68.7mm | - | Silver, Transparent | - | 1.39" | 3.5" | 2.7" | G1XX | |||||
Each | 1+ 20,290 € 3+ 18,790 € 10+ 16,820 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 41.6mm | 89mm | 146.6mm | - | Black | - | 1.64" | 3.5" | 5.77" | G1XX | |||||
Each | 1+ 42,310 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 54.61mm | 103.89mm | 160.02mm | IP54 | Black | - | 2.15" | 4.09" | 6.3" | 1457-EMI | |||||
2763777 RoHS | Each | 1+ 29,090 € 3+ 28,510 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 30mm | 165mm | 220mm | IP54 | Natural | - | 1.18" | 6.5" | 8.66" | 1455 | ||||
Each | 1+ 21,160 € 3+ 19,790 € 10+ 18,600 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 45mm | 108.5mm | 80mm | - | Silver | - | 1.77" | 4.27" | 3.15" | MCR | |||||
Each | 1+ 35,910 € 5+ 30,700 € 10+ 28,690 € 20+ 26,730 € 50+ 24,770 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 30.5mm | 103mm | 120mm | IP54 | Black | - | 1.2" | 4.06" | 4.72" | 1455 | |||||
Each | 1+ 26,630 € 5+ 23,070 € 10+ 21,340 € 20+ 19,890 € 50+ 18,430 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 43mm | 78mm | 120mm | IP54 | Natural | - | 1.69" | 3.07" | 4.72" | 1455 | |||||
Each | 1+ 29,660 € 5+ 25,410 € 10+ 23,750 € 20+ 22,030 € 50+ 20,300 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 53mm | 103mm | 120mm | IP54 | Natural | - | 2.09" | 4.06" | 4.72" | 1455 | |||||
Each | 1+ 34,000 € 5+ 29,060 € 10+ 27,160 € 20+ 25,200 € 50+ 23,230 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 30.51mm | 103mm | 120mm | IP54 | Natural | - | 1.2" | 4.06" | 4.72" | 1455 | |||||
Each | 1+ 17,120 € 3+ 16,010 € 10+ 15,040 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 30mm | 63.5mm | 120mm | - | Silver | - | 1.18" | 2.5" | 4.72" | MCR | |||||
Each | 1+ 20,810 € 5+ 17,800 € 10+ 16,640 € 20+ 15,430 € 50+ 14,220 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 23mm | 54mm | 80mm | IP54 | Blue | - | 0.91" | 2.13" | 3.15" | 1455 | |||||
Each | 1+ 28,780 € 5+ 24,850 € 10+ 23,780 € 20+ 22,780 € 50+ 22,320 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 44.5mm | 108.5mm | 80.5mm | IP65 | Red | NEMA 4 | 1.8" | 4.27" | 3.17" | BEX 3 | |||||
Each | 1+ 20,770 € 5+ 18,090 € 10+ 16,850 € 20+ 15,650 € 50+ 14,450 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 43mm | 78mm | 120mm | IP54 | Natural | - | 1.69" | 3.07" | 4.72" | 1455 | |||||
Each | 1+ 33,890 € 5+ 29,080 € 10+ 27,160 € 20+ 25,980 € 50+ 24,790 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 53mm | 103mm | 160mm | IP54 | Natural | - | 2.09" | 4.06" | 6.3" | 1455 | |||||
Each | 1+ 59,160 € 5+ 51,440 € 10+ 49,300 € 20+ 48,310 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 53.5mm | 169.8mm | 160.5mm | IP65 | Blue | NEMA 4 | 2.11" | 6.69" | 6.32" | BEX 4 | |||||
Each | 1+ 29,080 € 5+ 25,120 € 10+ 22,870 € 20+ 22,160 € 50+ 21,450 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 27mm | 78mm | 120mm | IP54 | Black | - | 1.06" | 3.07" | 4.72" | 1455 | |||||
Each | 1+ 13,650 € 5+ 13,210 € 10+ 12,760 € 20+ 11,840 € 50+ 10,910 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 26.17mm | 57.13mm | 80mm | IP54 | Natural | - | 1.03" | 2.25" | 3.15" | 1455 | |||||
9287787 RoHS | Each | 1+ 20,830 € 5+ 17,810 € 10+ 16,400 € 20+ 15,310 € 50+ 14,220 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 23mm | 54mm | 80mm | IP54 | Black | - | 0.91" | 2.13" | 3.15" | 1455 | ||||
Each | 1+ 27,310 € 5+ 23,340 € 10+ 21,810 € 20+ 20,420 € 50+ 19,030 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 53mm | 103mm | 160mm | IP54 | Natural | - | 2.09" | 4.06" | 6.3" | 1455 | |||||
Each | 1+ 46,010 € 5+ 39,420 € 10+ 36,840 € 20+ 36,100 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 51.5mm | 165mm | 220mm | IP54 | Blue | - | 2.028" | 6.5" | 8.66" | 1455 | |||||
Each | 1+ 30,530 € 5+ 27,480 € 10+ 25,670 € 20+ 25,160 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 49.7mm | 103mm | 120mm | IP54 | Blue | - | 2.09" | 4.06" | 4.72" | 1455 | |||||
Each | 1+ 11,530 € 5+ 11,100 € 10+ 10,660 € 20+ 9,940 € 50+ 9,210 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 19mm | 72mm | 101mm | IP54 | Natural | - | 0.75" | 2.83" | 3.98" | 1455 | |||||
Each | 1+ 40,430 € 5+ 34,550 € 10+ 32,300 € 20+ 31,650 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 53mm | 103mm | 220mm | IP54 | Black | - | 2.09" | 4.06" | 8.66" | 1455 | |||||
Each | 1+ 31,580 € 5+ 28,310 € 10+ 26,450 € 20+ 24,540 € 50+ 22,630 € | Min.: 1 / Vair.: 1 | Small | Extruded Aluminium | 53mm | 103mm | 120mm | IP54 | Black | - | 2.09" | 4.06" | 4.72" | 1455 |