2. LED Lighting Components
                                                                                                3. LED Modules
                                                                                                4. Single Colour LED Modules
                                                                                                Drukāt lapu

                                                                                                OVM18F4W7

                                                                                                LED Module, OVM18, Cool White, 20 lm, 20 V, LED String

                                                                                                TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                TT ELECTRONICS / OPTEK TECHNOLOGY OVM18F4W7
                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                RažotājsTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                Ražotāja detaļas Nr.OVM18F4W7
                                                                                                Pasūtījuma kods1840465
                                                                                                Produktu klāstsOVM18
                                                                                                Jūsu daļas numurs
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Skatiet visus tehniskos dokumentus
                                                                                                Vairs netiek ražots

                                                                                                Informācija par produktiem

                                                                                                TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                RažotājsTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                Ražotāja detaļas Nr.OVM18F4W7
                                                                                                Pasūtījuma kods1840465
                                                                                                Produktu klāstsOVM18
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Product RangeOVM18
                                                                                                LED ColourCool White
                                                                                                Wavelength Typ-
                                                                                                Luminous Flux @ Test20lm
                                                                                                Supply Voltage20V
                                                                                                Power Module ConfigurationLED String
                                                                                                Operating Temperature Min-30°C
                                                                                                Operating Temperature Max50°C
                                                                                                Luminous Flux @ Max-
                                                                                                Power Rating400mW
                                                                                                Forward Current @ Test-
                                                                                                LED Module TypeLED + Housing
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktu pārskats

                                                                                                The OVM18 series LED Module offers versatile string for surface illumination creating decorative, special effects or channel letter applications. Response time is fast for instantaneous flashing light and power consumption results in low power requirements from circuit power supply. Decorative applications include boats and motorcycles, boat houses and docks, residential under counter lighting & hidden ceiling lights, safety light around steps and pools are just a few places to create an environment for fun and emotional moods.

                                                                                                • 120° Beam angle
                                                                                                • ABS housing
                                                                                                • -30 to 50°C Operating temperature range
                                                                                                • IP67 Protection rating

                                                                                                Lietošanas veidi

                                                                                                LED Lighting, Lighting, Safety

                                                                                                Tehniskie parametri

                                                                                                Product Range

                                                                                                OVM18

                                                                                                Wavelength Typ

                                                                                                -

                                                                                                Supply Voltage

                                                                                                20V

                                                                                                Operating Temperature Min

                                                                                                -30°C

                                                                                                Luminous Flux @ Max

                                                                                                -

                                                                                                Forward Current @ Test

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                LED Colour

                                                                                                Cool White

                                                                                                Luminous Flux @ Test

                                                                                                20lm

                                                                                                Power Module Configuration

                                                                                                LED String

                                                                                                Operating Temperature Max

                                                                                                50°C

                                                                                                Power Rating

                                                                                                400mW

                                                                                                LED Module Type

                                                                                                LED + Housing

                                                                                                Tehniskā dokumentācija (3)

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Saistītie produkti

                                                                                                Atrasts 1 produkts

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                Mexico
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:85414100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Atbilst RoHS:Jā

                                                                                                RoHS

                                                                                                Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Lejupielādēt produkta atbilstības sertifikātu

                                                                                                Produkta atbilstības sertifikāts

                                                                                                Svars (kg):.019845
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                                Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                                Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.