2. LED Lighting Components
                                                                                              3. LED Power Supplies
                                                                                              4. DC / DC LED Power Supplies
                                                                                              Drukāt lapu

                                                                                              LDU0516S300

                                                                                              LED Driver DC/DC Converter, Constant Current, LDU, 4.2 W, 14 V, 300 mA, Analogue, PWM

                                                                                              XP POWER
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              XP POWER LDU0516S300
                                                                                              XP POWER LDU0516S300
                                                                                              XP POWER LDU0516S300
                                                                                              XP POWER LDU0516S300
                                                                                              RažotājsXP POWER
                                                                                              Ražotāja detaļas Nr.LDU0516S300
                                                                                              Pasūtījuma kods2082732
                                                                                              Produktu klāstsLDU
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              XP POWER
                                                                                              RažotājsXP POWER
                                                                                              Ražotāja detaļas Nr.LDU0516S300
                                                                                              Pasūtījuma kods2082732
                                                                                              Produktu klāstsLDU
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Power Supply Applications-
                                                                                              Product RangeLDU
                                                                                              Output Power Max4.2W
                                                                                              Output Voltage Max14V
                                                                                              Output Current300mA
                                                                                              Dimming Control TypeAnalogue, PWM
                                                                                              DC / DC Converter MountingThrough Hole
                                                                                              DC / DC Converter Output TypeAdjustable
                                                                                              Input Voltage Min7V
                                                                                              Input Voltage Max16V
                                                                                              SVHCNo SVHC (15-Jan-2018)

                                                                                              Produktu pārskats

                                                                                              • Constant Current Output
                                                                                              • PWM & Analogue Dimming Control
                                                                                              • High Efficiency - up to 95%
                                                                                              • Open or Short Circuit LED Protection
                                                                                              • LED Drive Current up to 1000mA
                                                                                              • LED strings from 2V to 57V
                                                                                              • Remote On/Off

                                                                                              Lietošanas veidi

                                                                                              Power Management, DC/DC Converters, LED Lighting

                                                                                              Tehniskie parametri

                                                                                              Power Supply Applications

                                                                                              -

                                                                                              Output Power Max

                                                                                              4.2W

                                                                                              Output Current

                                                                                              300mA

                                                                                              DC / DC Converter Mounting

                                                                                              Through Hole

                                                                                              Input Voltage Min

                                                                                              7V

                                                                                              SVHC

                                                                                              No SVHC (15-Jan-2018)

                                                                                              Product Range

                                                                                              LDU

                                                                                              Output Voltage Max

                                                                                              14V

                                                                                              Dimming Control Type

                                                                                              Analogue, PWM

                                                                                              DC / DC Converter Output Type

                                                                                              Adjustable

                                                                                              Input Voltage Max

                                                                                              16V

                                                                                              Tehniskā dokumentācija (4)

                                                                                              EOL Notices EN

                                                                                              Technical Data Sheet EN

                                                                                              Certificate of Conformity EN

                                                                                              Technical Notes & Articles EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Taiwan
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85423990
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (15-Jan-2018)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.0018
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              Corporate Responsibility
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.