2. Lighting Products
                                                                                                3. Task & Inspection Lighting
                                                                                                Drukāt lapu

                                                                                                IL-175R

                                                                                                Inspection Light, 175 lm, COB LED, 3.7 V

                                                                                                UNILITE INTERNATIONAL
                                                                                                UNILITE INTERNATIONAL IL-175R
                                                                                                UNILITE INTERNATIONAL IL-175R
                                                                                                UNILITE INTERNATIONAL IL-175R
                                                                                                UNILITE INTERNATIONAL IL-175R
                                                                                                UNILITE INTERNATIONAL IL-175R
                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                RažotājsUNILITE INTERNATIONAL
                                                                                                Ražotāja detaļas Nr.IL-175R
                                                                                                Pasūtījuma kods3605852
                                                                                                Jūsu daļas numurs
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Skatiet visus tehniskos dokumentus
                                                                                                Vairs nav pieejams noliktavā
                                                                                                Bīstama prece: tai var būt papildu pārvadāšanas laiks. Uz citu pasūtījumā ietverto preču piegādi tas neattiecas.
                                                                                                Nav atceļams / nav nosūtāms atpakaļ

                                                                                                Informācija par produktiem

                                                                                                UNILITE INTERNATIONAL
                                                                                                RažotājsUNILITE INTERNATIONAL
                                                                                                Ražotāja detaļas Nr.IL-175R
                                                                                                Pasūtījuma kods3605852
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Length111.5mm
                                                                                                Lamp Base Type-
                                                                                                Light SourceCOB LED
                                                                                                Lens Diameter-
                                                                                                Supply Voltage3.7V
                                                                                                Power Rating-
                                                                                                Product Range-
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                IL-175R alternatīvas

                                                                                                Atrasts 1 produkts

                                                                                                Produktu pārskats

                                                                                                IL-175R is an impressive slim rechargeable pocket inspection light designed specifically for industrial applications. Its compact size and folding head make it highly portable and easy to position for various tasks. With 175 lumens of bright white COB LED light at the front and an additional 150 lumen COB LED light at the rear, this pocket light provides ample illumination to help you see clearly in your work environment. Plus, it also features a convenient top torch with a 70 lumen SMD LED for added versatility. Equipped with strong rear magnets and a magnetic base, the IL-175R offers hands-free operation when elevated or laying down, allowing you to focus on the task at hand without the need for additional support. Its anti-roll design and pocket clip ensure easy storage and accessibility whenever you need it. The rechargeable battery can be quickly charged using a type C USB cable, taking just 2 hours to reach full power.

                                                                                                • 175lumen white COB LED at the front
                                                                                                • 150lumen white COB LED at the rear
                                                                                                • 70 lumen SMD LED on top
                                                                                                • Compact pocket size with a folding head
                                                                                                • Durable construction with IK07 copolymer and aluminium
                                                                                                • Pocket clip for easy carrying
                                                                                                • Strong magnets for hands-free work
                                                                                                • Quick 2-hour USB-C charging
                                                                                                • 3-hour runtime - extendable to 6 hours with dimming

                                                                                                Tehniskie parametri

                                                                                                Length

                                                                                                111.5mm

                                                                                                Light Source

                                                                                                COB LED

                                                                                                Supply Voltage

                                                                                                3.7V

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Lamp Base Type

                                                                                                -

                                                                                                Lens Diameter

                                                                                                -

                                                                                                Power Rating

                                                                                                -

                                                                                                Plug Type

                                                                                                -

                                                                                                Tehniskā dokumentācija (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                Great Britain
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:85131000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Atbilst RoHS:Jā

                                                                                                RoHS

                                                                                                Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Lejupielādēt produkta atbilstības sertifikātu

                                                                                                Produkta atbilstības sertifikāts

                                                                                                Svars (kg):.19
                                                                                                ANO bīstamības kods:3481
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                                Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                                Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.